ZV - Omron Automation and Safety - Basic / Snap Action Switches
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZV | Enclosed | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 125 VAC | 125 VDC | 6.28 N | Screw | Chassis Mount | IP65 | ZVNA22S | ||||
0In Stock | ZV | Enclosed | SPDT | ON - (OFF), OFF - (ON) | 15 A | 125 VAC | 125 VDC | 1.66 N | Screw | Chassis Mount | IP65 | ZVNCL2S | |||||
Not Available Online | ZV | Enclosed | SPDT | ON - (OFF), OFF - (ON) | 15 A | 125 VAC | 125 VDC | 5.59 N | Screw | Chassis Mount | IP65 | ZVQA22S | |||||
0In Stock | ZV | Enclosed | SPDT | ON - (OFF), OFF - (ON) | Roller Plunger | 15 A | 125 VAC | 125 VDC | 3.43 N | Screw | Chassis Mount | IP65 | ZVQ222S | ||||
0In Stock | ZV | Enclosed | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 8 N | Screw | Chassis Mount | ZVN2S | |||||
0In Stock | ZV | Chassis Mount | ZVQ212S |