TZ - Omron Automation and Safety - Basic / Snap Action Switches
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TZ | High Temperature Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 1 A | 125 VAC | 125 VDC | 2.35 N | Screw | Chassis Mount | IP00 | TZ1GV22 | ||||
0In Stock | TZ | High Temperature Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 125 VDC | 0.98 N | Screw | Chassis Mount | IP00 | TZ1GV | ||||
0In Stock | TZ | High Temperature Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 1 A | 125 VAC | 125 VDC | 1.27 N | Screw | Chassis Mount | IP00 | TZ1GV2 | ||||
Not Available Online | TZ | High Temperature Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 1 A | 125 VAC | 125 VDC | 4.9 N | Screw | Chassis Mount | IP00 | TZ1G |