Omron Automation and Safety - Industrial Relays
599 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: J74MN-VD-12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Link Module up- A 10 pcs. | 0In Stock | J74MNVD12 | |||||||||||||||||||||
Mfr: MGN2C-AC480 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Power Relay | 0In Stock | Power Relays | DPDT (2 Form C) | Non-Latching | 480 VAC | MGN | MGN2CAC480 | ||||||||||||||||
Mfr: G7J-3A1B-B DC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays NO GP RY 3A1B SCREW 25A | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J3A1BBDC100 | ||||||||||||||||||
Mfr: MGN2C-AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays LONG BASE DPDT 24AC | 0In Stock | Panel Mount | Power Relays | Heavy Duty | Screw | DPDT (2 Form C) | 30 A | Screw | Non-Latching | 24 VAC | 11.5 Ohms | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | MGN2CAC24 | |||||
Mfr: MGN1X-DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays SHRT SPST-NO-DM 12DC | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form X) | 30 A | Screw | Non-Latching | 12 VDC | 72 Ohms | 167 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | 7270161 MGN1XDC12 | ||||
Mfr: MGN2AM-AC120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Deltrol Power Relay | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 120 VAC | 295 Ohms | 79 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | MGN-2AM-AC120 MGN2AMAC120 | ||||
Mfr: K8AK-VS2 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | 0In Stock | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 120 kOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVS224VACDC | |||||
Mfr: K8AK-VS3 24 VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | 0In Stock | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 1.2 MOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVS324VACDC | |||||
Mfr: K8AK-VW3 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | Not Available Online | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 1.2 MOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVW324VACDC | |||||
Mfr: K8AK-AS1 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Ult-Slim 22.5mm Sngl Phse Current Monitor | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAS1100240VAC | ||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 5 A | 240 VAC | K8DS-PZ | 80 mm | 17.5 mm | 74 mm | K8DSPZ1 | ||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | G7J3A1BBW1AC200240 | |||||||||||||||||||||
Mfr: SDV-FM61AC120V TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | SDVFM61AC120V | |||||||||||||||||||||
Mfr: G2RV-SR700-APAC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | G2RV | G2RVSR700APACDC48 | ||||||||||||||||||||
Mfr: K8DT-AS2TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays CurntTransNPN 0.1- 5A, Push In | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | SPST (1 Form A) | 100 mA to 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 240 VAC | IP20 | K8DT-AS | 90 mm | 17.5 mm | 90 mm | K8DTAS2TA | ||||||
Mfr: K8DT-AS1TD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays CurntTransNPN 2 -500mA, Push In | 0In Stock | DIN Rail | Industrial Relays | 1-Phase Current Relay | Screw | SPST (1 Form A) | 2 mA to 500 mA | Screw | Non-Latching | 24 VAC, 24 VDC | 240 VAC | IP20 | K8DT-AS | 90 mm | 17.5 mm | 90 mm | K8DTAS1TD | ||||||
Mfr: K8DT-AS2TD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays CurntTransNPN 0.1- 5A Push In | 0In Stock | K8DT-AS | K8DTAS2TD | ||||||||||||||||||||
Mfr: K8DT-AW3TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays OvrUndrTransNPN Push In, 10-200A | 0In Stock | K8DTAW3TA | |||||||||||||||||||||
Mfr: K8DT-VS3CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Voltage Relay Push In, 20-600 V | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 250 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTVS3CD | |||||||
Mfr: K8DT-VW3TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays UndrOvrVoltTrns Push In, 20- 600V | 0In Stock | K8DT-VW | K8DTVW3TA | ||||||||||||||||||||
Mfr: K8DT-PM2TN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phse Sqnce&PhseLss Tns, Push In | 0In Stock | Protection Relays | Phase Monitor, 3-Phase | K8DTPM2TN | |||||||||||||||||||
Mfr: K8DT-TH1TA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Temp Montrg Trns TC/RTD, Push In | 0In Stock | K8DTTH1TA | |||||||||||||||||||||
Mfr: G2RV-SR500 AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim Rly & Skt Push In | 0In Stock | DIN Rail | Power Relays | Slim | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 200 VAC | 7.6 mA | 440 VAC, 125 VDC | Silver | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR500AC200 | |||||
Mfr: SDV-FH6TAC100/110V TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | PCB Mount | SDVFH6TAC100110V | ||||||||||||||||||||
Mfr: J7TC-01-2E1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC012E1 |