Omron Automation and Safety - Industrial Relays
599 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G6D-F4PU DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays E Mech Term Relay 4 Out DC12 | 0In Stock | DIN Rail Mount | Terminal Block | Screw | 4 Form A (4PST-NO) | IP20 | G6D | 31 mm | 35 mm | 100 mm | G6DF4PUDC12 | ||||||||||||
Mfr: G2RV-ST500 DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 24 VDC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500DC24 | |||||
Mfr: G7J-3A1B-B-W1-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3FormA+1FormB 24VDC Screw term W bracket | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Screw | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | 6405319 G7J3A1BBW1DC24NC G7J3A1BBW1DC24 | ||||
Mfr: G2RV-SR700 ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim Rly & Skt PshIn | 0In Stock | DIN Rail | I/O Relays | Slim | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 48 VAC, 48 VDC | 6.1 mA | 440 VAC, 125 VDC | Silver | IP20 | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR700ACDC48 | ||||
Mfr: G7J-4A-B-W1-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 4FormA 24VDC Screw term W bracket | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 4 Form A (4PST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | 6405356 G7J4ABW1DC24 | ||||
Mfr: G7J-2A2B-P-AC100/120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays DPST-NO/DPST-NC 25 A PCB Term 100/120 VAC | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Solder Pin | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 33.5 mm | 51 mm | G7J2A2BPAC100120 | |||||
Mfr: G7J-3A1B-B DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Screw | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | 1181265 G7J-3A1B-B 24DC G7J3A1BB24DC G7J3A1BBDC24 | ||||
Mfr: K8DS-PH1 200/480VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Thin Phse Sequence/Loss | 0In Stock | DIN Rail | Industrial Relays | Phase-loss Relay | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 480 VAC | IP20 | K8DS-PH | 80 mm | 17.5 mm | 74 mm | K8DSPH1200480VAC | |||||||
Mfr: K8AK-VW2 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 320 kOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVW2100240VAC | |||||
Mfr: K8AK-PW2 380/480VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phase Voltage Relay | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 480 VAC | 20 MOhms | 250 VAC, 30 VDC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKPW2380480VAC | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | 51.5 mm | 34.5 mm | 64 mm | G7J3A1BBW1AC100120 | ||||||
Mfr: K8AK-AW1 24 VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5mm SnglPhse Over/Under Current | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAW124VACDC | ||||||
Mfr: K8AK -AW1 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5mm SnglPhse Over/Under Current | 0In Stock | DIN Rail | Protection Relays | 1-Phase Current Relay | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAW1100240VAC | |||||||
Mfr: G2RV-ST500 AC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 48 VAC/DC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500ACDC48 | |||||
Mfr: G2RV-ST500-AP AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 100 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500APAC100 | |||||
Mfr: G2RV-ST500-AP DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 12 VDC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500APDC12 | |||||
Mfr: G2RV-ST700 AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Screw | SPDT | Screw | Non-Latching | 100 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST700AC100 | |||||
Mfr: G2RV-1-S-APG-DC11 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | ||||||||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 2FormA+2FormB 200VAC Screw term W bracke | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Screw | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | G7J2A2BBW1AC200240 | |||||
0In Stock | Memory Cassette | ZEN | 1091681 ZENME01 | ||||||||||||||||||||
Mfr: MGN1A-AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 30 AMP 24VAC SPST NO | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 24 VAC | 11.5 Ohms | 396 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1AAC24 | ||||
Mfr: G7J-2A2B-B DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays GENERAL PURPOSE RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Screw | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | 51.5 mm | 34.5 mm | 64 mm | G7J2A2BBDC24NC 1181264 G7J-2A2B-B 24DC G7J2A2BB24DC G7J2A2BBDC24 | |||||
Mfr: G7J-2A2B-B DC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Screw | Non-Latching | 100 VDC | 5 kOhms | 20 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | G7J2A2BBDC100 | ||||
Mfr: G7J-4A-P AC100/120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 4 Form A (4PST-NO) | 25 A | Solder Pin | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 33.5 mm | 51 mm | G7J4APAC100120 | |||||
Mfr: G7J-4A-P AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 4 Form A (4PST-NO) | 25 A | Solder Pin | Non-Latching | 24 VAC | 75 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 33.5 mm | 51 mm | G7J4APAC24 |