Omron Automation and Safety - Industrial Relays
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDV-FM6 AC100/110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays VOLTAGE SENSOR | 0In Stock | SDVFM6AC100110 | |||||||||||||||||||||
Mfr: K8AK-PW1 200/240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phase Voltage Relay | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 240 VAC | 20 MOhms | 250 VAC, 30 VDC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKPW1200240VAC | |||||
Mfr: K8AK-PA2 380/480VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays ASY Phase- Sequence/Loss | 0In Stock | Industrial Relays | K8AK | K8AKPA2380480VAC | |||||||||||||||||||
Mfr: K8AK-PM1 200/240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phase & Phase Loss | 0In Stock | DIN Rail | Industrial Relays | Phase-loss Relay | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 240 VAC | 250 VAC, 30 VDC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKPM1200240VAC | ||||||
Mfr: K8AK-LS1 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Conductive Level Controller | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 3 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKLS124VACDC | ||||||
Mfr: K8DT-TH1CA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Temp Montrg Rely TC/RTD, Push In | 0In Stock | DIN Rail | Protection Relays | Temperature Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Latching | 100 VAC to 240 VAC | 250 VAC | IP20 | 90 mm | 17.5 mm | 90 mm | K8DTTH1CA | |||||||
Mfr: K8AC-CT20L TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays .20-22A Current Tran sformer | 0In Stock | K8AC-H | K8ACCT20L | ||||||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | Chassis Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 8 A, 25 A | 100 VAC to 120 VAC | 18 mA to 21.6 mA | 250 VAC | Copper Alloy | 51.5 mm | 34.5 mm | 64 mm | G7J2A2BBW1AC100120 | ||||||||
Mfr: G2RV-1-S-AP-GDC21 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | G2RV1SAPGDC21 | |||||||||||||||||||||
Mfr: SDV-FH71TAC240V TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | PCB Mount | SDVFH71TAC240V | ||||||||||||||||||||
0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC0113 | ||||||||||||||||
Mfr: J7TC-01-1E4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC011E4 | |||||||||||||||
Mfr: J7TC-01-3E4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC013E4 | |||||||||||||||
Mfr: J7TC-01-E15 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC01E15 | |||||||||||||||
Mfr: K8AK-AW3 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5mm SnglPhse Over/Under Current | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAW3100240VAC | ||||||
Mfr: G6D-F4PU DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays E Mech Term Relay 4 Out DC24 | 0In Stock | DIN Rail Mount | Terminal Block | Screw | 4 Form A (4PST-NO) | IP20 | G6D | 31 mm | 35 mm | 100 mm | G6DF4PUDC24 | ||||||||||||
Mfr: G2RV-ST500 DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 12 VDC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500DC12 | |||||
Mfr: G2RV-ST501 DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | 6 A | Push-In | Latching | 24 VDC | 13.5 mA | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST501DC24 | ||||
Mfr: G2RV-ST700-AP AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Screw | SPDT | Screw | Non-Latching | 200 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST700APAC200 | |||||
Mfr: G2RV-ST700-AP AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Screw | SPDT | Screw | Non-Latching | 230 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST700APAC230 | |||||
Mfr: G2RV-ST700 AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Screw | SPDT | Screw | Non-Latching | 230 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST700AC230 | |||||
Mfr: G7J-2A2B-B-W1 AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J | G7J2A2BBW1AC24 | |||||||||||||||||
Mfr: G7J-2A2B-T-W1 DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J | G7J2A2BTW1DC12 | |||||||||||||||||
Mfr: G7J-2A2B-T-W1 DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J | G7J2A2BTW1DC24 | |||||||||||||||||
Mfr: G7J-4A-T-W1 DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | High Capacity | Quick Connect | 4 Form A (4PST-NO) | 25 A | Quick Connect Terminal | 12 VDC | 72 Ohms | 167 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 54.8 mm | G7J4ATW1DC12 |