Omron Automation and Safety - Industrial Relays
599 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G6B47BNDDC24 TTI: G6B-47BND-DC24 Omron Automation and Safety Availability: 45In StockIndustrial Relays CompactTermRly 24VDC 4PSTNO LongLife Phlp | 45In Stock | DIN Rail | Power Relays | Terminal | Screw | 4 Form A (4PST-NO) | 5 A | Screw | Non-Latching | 24 VDC | 2.88 kOhms | 10.7 mA | 380 VAC, 125 VDC | Silver | G6B | 78 mm | 43 mm | 28 mm | Bulk | G6B47BNDDC24 | |||
Mfr: G2RV-ST500 AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 200 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500AC200 | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 24 VAC/DC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500APACDC24 | |||||
Mfr: G2RV-ST700 AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Screw | SPDT | Screw | Non-Latching | 110 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST700AC110 | |||||
Mfr: G2RV-ST700 DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Screw | SPDT | Screw | Non-Latching | 12 VDC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST700DC12 | |||||
Mfr: G2RV-ST700-AP AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Screw | SPDT | Screw | Non-Latching | 100 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST700APAC100 | |||||
Mfr: G2RV-ST500-AP DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 24 VDC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | G2RV-ST | 90 mm | 6.2 mm | 80 mm | G2RVST500APDC24 | |||||
Mfr: J7TC-01-2E6 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays | Not Available Online | DIN Rail | Protection Relays | Thermal | Screw | 2.6 A | Screw | Non-Latching | 55.5 mm | 45 mm | 79.5 mm | J7TC012E6 | |||||||||||
0In Stock | DIN Rail | Protection Relays | Overload Relay | 55.5 mm | 45 mm | 79.5 mm | J7TC019 | ||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5 mm Temp Monitoring Relay | 0In Stock | DIN Rail | Protection Relays | Temperature Monitor | 1 Form C (SPDT-NO, NC) | 5 A | 100 VAC to 240 VAC | 250 VAC | K8AK | K8AKTH12S100240VAC | |||||||||||||
Mfr: G7J-4A-T DC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Power Relays | High Capacity | 4 Form A (4PST-NO) | 25 A | Non-Latching | 100 VDC | 250 VAC, 125 VDC | G7J | G7J4ATDC100 | |||||||||||||
Mfr: LG2-AB-AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays VOLTAGE SENSOR | 0In Stock | Socket | Monitoring Relays | Voltage Monitor | Plug Pin | DPDT (2 Form C) | 5 A | Plug Pin | Non-Latching | 100 VAC to 200 VAC | 50.5 mm | 38.5 mm | 86 mm | LG2ABAC110 | |||||||||
0In Stock | Industrial Relays | 12 A | J74WKRA | ||||||||||||||||||||
Mfr: MGN1C-DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Power Relays | 1 Form C (SPDT-NO, NC) | Non-Latching | 48 VDC | MGN | MGN1CDC48 | ||||||||||||||||
Mfr: MGN1A-DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 48 VDC | 1.15 kOhms | 41.6 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1ADC48 | ||||
Mfr: G7J-3A1B-B-W1 DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays GENERAL PURPOSE RELAY | 0In Stock | Power Relays | 25 A | 250 VAC, 125 VDC | G7J | G7J3A1BBW1DC48 | |||||||||||||||||
Mfr: G7J-3A1B-P AC200/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Solder Pin | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 33.5 mm | 51 mm | G7J3A1BPAC200240 | |||||
Mfr: G7J-3A1B-T DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Power Relays | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Non-Latching | 12 VDC | 250 VAC, 125 VDC | G7J | G7J3A1BTDC12 | ||||||||||||||
Mfr: G7J-3A1B-T DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Quick Connect | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 54.8 mm | Bulk | G7J3A1BT24DC G7J3A1BTDC24 | |||
Mfr: G7J-3A1B-T DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Power Relays | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Non-Latching | 48 VDC | 250 VAC, 125 VDC | G7J | G7J3A1BTDC48 | ||||||||||||||
Mfr: G7J-4A-P AC200/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 4 Form A (4PST-NO) | 25 A | Solder Pin | Non-Latching | 200 VAC to 240 VAC | 10.8 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 33.5 mm | 51 mm | G7J4APAC200240 | |||||
Mfr: G7J-4A-P-KM DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays G.P. RELAY | 0In Stock | Through Hole | Power Relays | Miniature | Solder Pin | 4 Form A (4PST-NO) | 25 A | Solder Pin | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | 51.5 mm | 33.5 mm | 51 mm | G7J4APKMDC24 | |||||
Mfr: G6D-F4B DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Terminal Relay 4 Output | 0In Stock | G6D | G6DF4BDC12 | ||||||||||||||||||||
Mfr: G7J-2A2B-P DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Power Relays | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Non-Latching | 48 VDC | 250 VAC, 125 VDC | G7J | G7J2A2BPDC48 | ||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Quick Connect | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 54.8 mm | G7J3A1BTW1AC100120 |