Omron Automation and Safety - DIN Rail Terminal Blocks
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XW5TS60111 TTI: XW5T-S6.0-1.1-1 Omron Automation and Safety Availability: Not Available OnlineDIN Rail Terminal Blocks TermBlk Screw 6.0mm 1:1 1tier | Not Available Online | Feed Through Terminal Block | 2 Position | 41 A, 50 A | 600 V, 1 kV | Screw | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 8 AWG | 48.2 mm | 8 mm | 56 mm | XW5T | Each | XW5TS60111 | |||||
Mfr: XW5GS35111 TTI: XW5G-S35-1.1-1 Omron Automation and Safety Availability: Not Available OnlineDIN Rail Terminal Blocks GroundTB Screw 35mm 1:1 1tier | Not Available Online | Ground Terminal Block | 2 Position | 600 V, 800 V | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 10 AWG | 2 AWG | 63 mm | 16 mm | 75.1 mm | XW5G-S | Bulk | XW5GS35111 | |||||||
Mfr: XW6T-COM1.5X12BL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks | 0In Stock | Blue | XW6TCOM15X12BL | ||||||||||||||||||||
Mfr: XW6T-COM1.5X20BL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks | 0In Stock | Blue | XW6TCOM15X20BL | ||||||||||||||||||||
Mfr: XW6T-COM1.5X40YL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks | 0In Stock | XW6TCOM15X40YL | |||||||||||||||||||||
Mfr: XW6T-COM2.5X16BL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks | 0In Stock | Blue | XW6TCOM25X16BL | ||||||||||||||||||||
Mfr: XW6T-COM2.5X8YL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks | 0In Stock | XW6TCOM25X8YL | |||||||||||||||||||||
Mfr: XW5G-P4.0-1.1-2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks Grd TB PushIn 4.0mm 1:1 2tier | 0In Stock | Ground Terminal Block | 4 Position | 6.2 mm | 500 V, 600 V | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 18 AWG | 10 AWG | 85 mm | 6.2 mm | 45.9 mm | XW5G | XW5GP40112 | ||||||
Mfr: XW5G-P4.0-1.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks Grd TB PushIn 4.0mm 1:2 1tier | 0In Stock | Ground Terminal Block | 3 Position | 6.2 mm | 32 A | 600 V, 800 V | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 18 AWG | 10 AWG | 66.5 mm | 6.2 mm | 35.3 mm | XW5G | XW5GP40121 | |||||
Mfr: XW5T-P2.5-1.1-2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TermBlk PushIn 2.5mm, 1:1 2tier | 0In Stock | Feed Through Terminal Block | 4 Position | 5.2 mm | 500 V | Push-In | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 14 AWG | 12 AWG | 78.8 mm | 5.2 mm | 45.9 mm | XW5T | XW5TP25112 | ||||||
Mfr: XW5T-P4.0-1.1-1BL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TB PushIn4.0mm 1:1 1tier Blue | 0In Stock | Feed Through Terminal Block | 2 Position | 6.2 mm | 800 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 18 AWG | 10 AWG | 56.1 mm | 6.2 mm | 35.3 mm | XW5T | XW5TP40111BL | ||||||
Mfr: XW5T-S2.5-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TermBlk Screw 2.5mm 1:1 1tier | 0In Stock | Feed Through Terminal Block | 2 Position | 20 A, 24 A | 600 V, 1 kV | Screw | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 56 mm | 5 mm | 48.2 mm | XW5T | XW5TS25111 | ||||||
Mfr: XW5T-S2.5-1.1-2V TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TrmBlk Scrw2.5mm 1:1 2tierBlck | 0In Stock | Feed Through Terminal Block | 4 Position | 20 A, 24 A | 500 V, 600 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 65.8 mm | 5 mm | 71.4 mm | XW5T | XW5TS25112V | ||||||
Mfr: XW5G-S16-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks GroundTB Screw 16mm 1:1 1tier | 0In Stock | Ground Terminal Block | 2 Position | 600 V, 1 kV | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 14 AWG | 4 AWG | 58.5 mm | 12 mm | 62 mm | XW5G-S | XW5GS16111 | ||||||||
Mfr: XW5T-P1.5-1.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TermBlk PushIn 1.5mm, 1:2 1tier | 0In Stock | Feed Through Terminal Block | 3 Position | 3.5 mm | 500 V | Push-In | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 54.1 mm | 3.5 mm | 30.5 mm | XW5T | XW5TP15121 | ||||||
Mfr: XW5T-S4.0-1.2-1BL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TB Screw 4.0mm 1:2 1tier Blue | 0In Stock | Feed Through Terminal Block | 3 Position | 30 A, 32 A | 300 V, 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 58 mm | 6 mm | 56 mm | XW5T | XW5TS40121BL | ||||||
Mfr: XW5T-S4.0-FU5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks FuseTBKnifeEdgDiscnt 4.0mm 6.3A | 0In Stock | Feed Through Terminal Block | 2 Position | 6.3 A, 15 A | 600 V, 800 V | Screw | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 10 AWG | 77.2 mm | 8 mm | 62 mm | XW5T | XW5TS40FU5 | ||||||
Mfr: XW5T-P4.0-2.2-1BL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TB PushIn 4.0mm 2:2 1tier Blue | 0In Stock | Feed Through Terminal Block | 4 Position | 6.2 mm | 800 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 18 AWG | 10 AWG | 76.9 mm | 6.2 mm | 35.3 mm | XW5T | XW5TP40221BL | ||||||
Mfr: XW5G-P2.5-1.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks Grd TB PushIn 2.5mm 1:2 1tier | 0In Stock | Ground Terminal Block | 3 Position | 5.2 mm | 600 V, 800 V | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 14 AWG | 12 AWG | 60.5 mm | 5.2 mm | 35.3 mm | XW5G | XW5GP25121 | ||||||
Mfr: XW5G-P2.5-1.1-2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks | 0In Stock | XW5GP25112 | |||||||||||||||||||||
Mfr: XW5G-S2.5-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks GroundTB Screw 2.5mm, 1:1 1tier | 0In Stock | Ground Terminal Block | 2 Position | 600 V, 1 kV | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 48.2 mm | 5 mm | 56 mm | XW5G-S | XW5GS25111 | ||||||||
Mfr: XW5T-S16-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TermBlk Screw 16mm 1:1 1tier | 0In Stock | Feed Through Terminal Block | 2 Position | 76 A, 85 A | 600 V, 1 kV | Screw | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 14 AWG | 4 AWG | 58.5 mm | 12 mm | 62 mm | XW5T | XW5TS16111 | ||||||
Mfr: XW5T-S35-1.1-1BL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TB Screw 35mm 1:1 2tier Blue | 0In Stock | Feed Through Terminal Block | 2 Position | 124 A, 150 A | 600 V, 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 10 AWG | 1 AWG | 63 mm | 16 mm | 75.1 mm | XW5T | XW5TS35111BL | ||||||
Mfr: XW5T-S4.0-1.1-2V TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TrmBlk Scrw4.0mm 1:1 2tierBlck | 0In Stock | Feed Through Terminal Block | 4 Position | 30 A, 32 A | 300 V, 800 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 73 mm | 6 mm | 75 mm | XW5T | XW5TS40112V | ||||||
Mfr: XW5T-S4.0-2.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TermBlk Screw 4.0mm 2:2 1tier | 0In Stock | Feed Through Terminal Block | 4 Position | 30 A, 32 A | 300 V, 500 V | Screw | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 69 mm | 6 mm | 58 mm | XW5T | XW5TS40221 |