Ohmite - Supercapacitors
67 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70In Stock | 1 F | 5.5 VDC | Radial | 7.6 mm (0.299 in) | 21.5 mm (0.846 in) | 13 mm | 1000 Hour | 3.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | Maxcap | Bulk | |||||
Mfr: LK055474A002 TTI: LK055474A002 Ohmite Availability: 500In StockSupercapacitors / Ultracapacitors 0.47F 5.5V 80% | 500In Stock | Bulk | |||||||||||||||||||
0In Stock59 On Order Expected 18-Jan-27 | 3.3 F | 5.5 VDC | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||
Not Available Online | 2.2 F | 5.5 VDC | Radial | 10.2 mm (0.402 in) | 28.5 mm (1.122 in) | 14 mm | 1000 Hour | 1.8 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 14 mm | Maxcap | Bulk | |||||
0In Stock | 4.7 F | 5.5 VDC | Radial | 28.5 mm (1.122 in) | 1000 Hour | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22 mm | Maxcap | Bulk | |||||||
0In Stock | 470000 uF | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 1 F | 5.5 VDC | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||
0In Stock | 100000 uF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 16 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.5 mm | Maxcap | Bulk | |||||||
0In Stock | 47000 uF | 5.5 VDC | Through Hole | 12.5 mm (0.492 in) | 1000 Hour | 40 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | Maxcap | Bulk | |||||||
0In Stock | 22000 uF | 5.5 VDC | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||
0In Stock | 1 F | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 470000 uF | 5.5 VDC | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||
0In Stock | 1.4 F | 5.5 VDC | EDLC / Supercaps | Maxcap | |||||||||||||||||
0In Stock | 100000 uF | 5.5 VDC | Through Hole | 5.1 mm (0.201 in) | 10.5 mm (0.413 in) | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | Maxcap | Bulk | ||||||
0In Stock | 5.6 F | 5.5 VDC | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||
0In Stock | 470000 uF | 5.5 VDC | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||
0In Stock | 220000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 12 mm | Maxcap | Bulk | |||||||
0In Stock | 47000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 1000 Hour | 110 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 14 mm | Maxcap | Bulk | |||||||
0In Stock | 1 F | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 470000 uF | 5.5 VDC | Radial | 16.6 mm (0.654 in) | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 21.5 mm | Maxcap | Bulk | |||||||
0In Stock | 220000 uF | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 470000 uF | 5.5 VDC | Radial | 16.5 mm (0.65 in) | 1000 Hour | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 15 mm | Maxcap | Bulk | |||||||
0In Stock | 47000 uF | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 1 F | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 470000 uF | 5.5 VDC | Radial | 16.5 mm (0.65 in) | 1000 Hour | 6.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | Maxcap | Bulk |