Ohmite - Resistors
51,655 ResultsCategories of Resistors
- Carbon Composition Resistors (763)
- Ceramic Composition Resistors (2,731)
- Chassis Mount Resistors (7,970)
- Current Sense Resistors (1,506)
- Film Resistors (16,817)
- MELF Resistors (13)
- Metal Foil Resistors (9)
- Metal Oxide Resistors (4,417)
- Resistor Hardware (298)
- Resistor Kits (79)
- Resistor Networks & Arrays (438)
- SMD Resistors / Chip Resistors (4,227)
- Through Hole Resistors (35,965)
- Variable Resistors (2,665)
- Wirewound Resistors (21,919)
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LVK12R012FER TTI: LVK12R012FER Ohmite Availability: 25,000In StockCurrent Sense Resistors - SMD .012ohm 1% 4 Terminal | 25,000In Stock | SMD/SMT | 12 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1206 | 3216 | |||
1,680In Stock | 18SE-10 | ||||||||||
964In Stock | Solder Lug | 50 Ohms | 25 W | 1 % | 20 PPM / C | ||||||
12,438In Stock | Axial | 250 mOhms | 5 W | 5 % | 50 PPM / C | ||||||
Mfr: SM102031005FE TTI: SM102031005FE Ohmite Availability: 6,294In StockThick Film Resistors - Through Hole 10M ohms 1% | 6,294In Stock | Radial | 10 MOhms | 1 W | 1 % | 25 PPM / C | |||||
Mfr: TWM10J10KE TTI: TWM10J10KE Ohmite Availability: 4,700In Stock2,100 On Order Expected 16-Nov-26 Metal Oxide Resistors 10watt 10K 5% Vertical Mount | 4,700In Stock2,100 On Order Expected 16-Nov-26 | Radial | 10 kOhms | 10 W | 5 % | 350 PPM / C | |||||
970In Stock | Radial | 10 Ohms | 4.5 W | 10 % | 100 PPM / C | ||||||
255In Stock | Radial | 100 Ohms | 2.5 W | 10 % | 100 PPM / C | ||||||
570In Stock | Solder Lug | 1 Ohms | 50 W | 1 % | 100 PPM / C | HS50 1R 1% HS50 1R0 1% HS50 1R0 F | |||||
40In Stock | Solder Lug | 6 Ohms | 50 W | 1 % | 100 PPM / C | HS50 6R 1% | |||||
Mfr: FC4L64R005FER TTI: FC4L64R005FER Ohmite Availability: 44,000In StockCurrent Sense Resistors - SMD 2W 0.005 ohm 1% | 44,000In Stock | SMD/SMT | 5 mOhms | 2 W | 1 % | 50 PPM / C | 1225 (Reversed) | 3263 (Reversed) | |||
Mfr: HS100 R1 J TTI: HS100 R1 J Ohmite Availability: 76In StockWirewound Resistors - Chassis Mount 100W 0.1 OHM 5% | 76In Stock | Solder Lug | 100 mOhms | 100 W | 5 % | 100 PPM / C | HS100 R1 5% HS100 0R1 5% HS100 0R1 J | ||||
196In Stock | |||||||||||
150In Stock | Axial | 150 Ohms | 20 W | 5 % | 260 PPM / C | ||||||
200In Stock | Axial | 40 Ohms | 5 W | 1 % | 20 PPM / C | ||||||
69In Stock | Solder Lug | 5 Ohms | 50 W | 5 % | 400 PPM / C | ||||||
1,176In Stock209 On Order Expected 21-Dec-26 | Radial | 100 Ohms | 5.5 W | 10 % | 100 PPM / C | ||||||
Mfr: TUW10J1R0E TTI: TUW10J1R0E Ohmite Availability: 7,860In StockWirewound Resistors - Through Hole 10watt 1ohm 5% Axial | 7,860In Stock | Axial | 1 Ohms | 10 W | 5 % | 400 PPM / C | |||||
230In Stock260 On Order Expected 08-Jan-27 | Axial | 10 mOhms | 2 W | 1 % | 100 PPM / C | ||||||
2,150In Stock | Axial | 100 kOhms | 2 W | 10 % | - 1300 PPM / C | ||||||
8In Stock | Solder Lug | 5 Ohms | 25 W | 5 % | 400 PPM / C | ||||||
693In Stock | Solder Lug | 50 kOhms | 225 W | 5 % | 260 PPM / C | ||||||
465In Stock | Axial | 1 Ohms | 3 W | 5 % | 50 PPM / C | ||||||
193In Stock | Solder Lug | 25 Ohms | 50 W | 5 % | 260 PPM / C | ||||||
Mfr: MOX200001007JE TTI: MOX200001007JE Ohmite Availability: 800In Stock2,700 On Order Expected 23-Nov-26 Metal Oxide Resistors 1G OHM 5% 100PPM 1/4W | 800In Stock2,700 On Order Expected 23-Nov-26 | Axial | 1 GOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | MOX-200001007JE MOX200001007JE |