Ohmite - Rheostats
2,451 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RPS | Solder Lug | 15 Ohms | 225 W | 1.3 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 127 mm | Open Frame | Bulk | |||||||
0In Stock | RGS | 25 Ohms | 75 W | 900 V | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RCL | Solder Lug | 50 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
0In Stock | RKS | Solder Lug | 500 mOhms | 100 W | 1 kV | 10 % | 6.35 mm | 22.23 mm | 44.45 mm | 48.51 mm | Open Frame | Bulk | |||||||
0In Stock | RGS | 1 kOhms | 75 W | 900 V | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RGS | 500 Ohms | 75 W | 900 V | 10 % | 6.35 mm | 22.23 mm | 44.45 mm | 45.21 mm | Open Frame | Bulk | ||||||||
0In Stock | RCS | Solder Lug | 2.5 kOhms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
0In Stock | RJS | 25 kOhms | 50 W | 750 V | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | REE | Solder Lug | 100 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | RHS | 7.5 kOhms | 25 W | 500 V | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | REE | Solder Lug | 10 kOhms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | RCL | Solder Lug | 750 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
Not Available Online | RLS | 1.8 kOhms | 150 W | 1.2 kV | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RES | Solder Lug | 6 Ohms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
0In Stock | REE | Solder Lug | 200 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
Not Available Online | RGS | Solder Lug | 150 Ohms | 75 W | 900 V | 10 % | 6.35 mm | 22.23 mm | 66.68 mm | 69.25 mm | Open Frame | Bulk | |||||||
0In Stock | M22 | Bulk | |||||||||||||||||
0In Stock | M22 | Bulk | |||||||||||||||||
0In Stock | M22 | Bulk | |||||||||||||||||
Not Available Online | Model J | ||||||||||||||||||
0In Stock | M22 | Bulk | |||||||||||||||||
0In Stock | M22 | Bulk | |||||||||||||||||
0In Stock | M22 | Bulk | |||||||||||||||||
0In Stock | M22 | Bulk | |||||||||||||||||
0In Stock | M22 | Bulk |