Ohmite - Through Hole Resistors
35,965 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|
150In Stock | 2 Ohms | 5 % | 2 W | Axial | 50 PPM / C | 100 V | |||
Mfr: TEH100M1R00FE TTI: TEH100M1R00FE Ohmite Availability: 4,395In StockThick Film Resistors - Through Hole 100W 1 ohm 1% | 4,395In Stock | 1 Ohms | 1 % | 100 W | Radial | 250 PPM / C | 350 V | ||
Mfr: MOX300001005FE TTI: MOX300001005FE Ohmite Availability: 747In StockMetal Oxide Resistors 1/2watt 10M 1% | 747In Stock | 10 MOhms | 1 % | 500 mW (1/2 W) | Axial | 100 PPM / C | 1 kV | ||
Mfr: MOX94025005FVE TTI: MOX94025005FVE Ohmite Availability: 15In StockMetal Oxide Resistors 10watt 50Mohm 1% | 15In Stock | 50 MOhms | 1 % | 11.7 W | Axial | 50 PPM / C | 30 kV | ||
1,225In Stock | 1 Ohms | 1 % | 3 W | Axial | 50 PPM / C | 200 V | |||
1,000In Stock2,500 On Order Expected 01-Feb-27 | 27 Ohms | 5 % | 5 W | Radial | 350 PPM / C | 350 V | |||
59In Stock144 On Order Expected 01-Jul-27 | 15 Ohms | 10 % | 4.5 W | Radial | 100 PPM / C | 2 kV | |||
100In Stock100 On Order Expected 14-Jan-27 | 27 Ohms | 10 % | 2 W | Axial | - 1300 PPM / C | 400 V | |||
250In Stock | 15 Ohms | 5 % | 3 W | Axial | 20 PPM / C | 200 V | |||
200In Stock | 1 Ohms | 5 % | 10 W | Axial | 50 PPM / C | 720 V | |||
130In Stock | 10 kOhms | 5 % | 10 W | Axial | 20 PPM / C | 1 kV | |||
158In Stock | 750 mOhms | 1 % | 3 W | Axial | 90 PPM / C | 200 V | |||
4In Stock400 On Order Expected 10-Nov-26 | 1 kOhms | 1 % | 5 W | Axial | 20 PPM / C | 460 V | |||
425In Stock | 100 Ohms | 5 % | 5 W | Axial | 20 PPM / C | 460 V | |||
Mfr: TA025PW5R10JE TTI: TA025PW5R10JE Ohmite Availability: 20In StockThick Film Resistors - Through Hole 25watt 5.1ohm 5% High Power | 20In Stock | 5.1 Ohms | 5 % | 25 W | Radial | 100 PPM / C | 500 V | ||
Mfr: MOX-2-121005FE TTI: MOX-2-121005FE Ohmite Availability: 90In StockThick Film Resistors - Through Hole 10M ohms 1% | 90In Stock | 10 MOhms | 1 % | 5 W | Axial | 25 PPM / C | 20 kV | ||
24In Stock250 On Order Expected 05-Nov-26 | 1.2 kOhms | 5 % | 10 W | Axial | 30 PPM / C | 720 V | |||
Mfr: 14008-L12101AA TTI: 14008-L12101AA Ohmite Availability: 1In StockWirewound Resistors - Through Hole DSCC DRAWING | 1In Stock | ||||||||
350In Stock | 560 Ohms | 1 % | 3 W | Axial | 20 PPM / C | 200 V | |||
100In Stock | 5 kOhms | 5 % | 8 W | Axial | 260 PPM / C | 250 V | |||
225In Stock | 3 kOhms | 5 % | 8 W | Axial | 260 PPM / C | 250 V | |||
150In Stock | 1.5 Ohms | 5 % | 3 W | Axial | 50 PPM / C | 135 V | |||
525In Stock | 500 mOhms | 5 % | 5 W | Axial | 50 PPM / C | 330 V | |||
100In Stock | 1.5 Ohms | 5 % | 5 W | Axial | 50 PPM / C | 330 V | |||
165In Stock | 1 Ohms | 5 % | 5 W | Axial | 50 PPM / C | 330 V |