Ohmite - Through Hole Resistors
35,965 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 Ohms | 1 % | 1 W | Axial | 20 PPM / C | 150 V | |||
0In Stock | 30 Ohms | 5 % | 5 W | Axial | 30 PPM / C | 330 V | |||
0In Stock | 25 kOhms | 5 % | 12 W | Axial | 260 PPM / C | 625 V | |||
0In Stock | 3 mOhms | 1 % | 3 W | Radial | 60 PPM / C | 50 mV | |||
0In Stock | 80 mOhms | 1 % | 3 W | Axial | 50 PPM / C | 100 mV | |||
Mfr: MOX96021005FVE TTI: MOX96021005FVE Ohmite Availability: 0In StockMetal Oxide Resistors 16watt 10Mohm 1% | 0In Stock | 10 MOhms | 1 % | 15.5 W | Axial | 50 PPM / C | 50 kV | ||
Mfr: SM102031006JE TTI: SM102031006JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100M ohms 5% | 0In Stock | 100 MOhms | 5 % | 1 W | Radial | 25 PPM / C | 5 kV | ||
0In Stock | 250 Ohms | 5 % | 20 W | Axial | 260 PPM / C | 750 V | |||
Mfr: TWM20J10KE TTI: TWM20J10KE Ohmite Availability: 0In StockMetal Oxide Resistors 10k ohm 20W 5% Ceramic Radial | 0In Stock | 10 kOhms | 5 % | 20 W | Radial | ||||
0In Stock | 5 Ohms | 5 % | 2 W | Axial | 50 PPM / C | 100 V | |||
0In Stock | 250 Ohms | 5 % | 3 W | Axial | 30 PPM / C | 150 V | |||
Mfr: AP101 2K J TTI: AP101 2K J Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100W 2 Kohm High Power | 0In Stock | 2 kOhms | 5 % | 100 W | Radial | 100 PPM / C | 700 V | ||
0In Stock | 12 Ohms | 10 % | 2 W | Axial | - 1300 PPM / C | 400 V | |||
0In Stock | 7.5 kOhms | 5 % | 5 W | Axial | 20 PPM / C | 460 V | |||
Mfr: MOX97021005FVE TTI: MOX97021005FVE Ohmite Availability: 0In StockMetal Oxide Resistors 20watt 10Mohm 1% | 0In Stock | 10 MOhms | 1 % | 19.4 W | Axial | 50 PPM / C | 60 kV | ||
0In Stock | 7.5 Ohms | 5 % | 11 W | Axial | 100 PPM / C | 1.08 kV | |||
0In Stock | 1.5 kOhms | 5 % | 2 W | Axial | 20 PPM / C | 100 V | |||
0In Stock | 450 Ohms | 1 % | 5 W | Axial | 20 PPM / C | 460 V | |||
0In Stock | 75 Ohms | 5 % | 12 W | Axial | 260 PPM / C | 625 V | |||
0In Stock | 220 Ohms | 5 % | 3.25 W | Axial | 30 PPM / C | 200 V | |||
0In Stock | 15 Ohms | 1 % | 10 W | Axial | 20 PPM / C | 1 kV | |||
0In Stock | 10 Ohms | 5 % | 2 W | Axial | 20 PPM / C | 100 V | |||
0In Stock | 600 Ohms | 1 % | 3 W | Axial | 20 PPM / C | 200 V | |||
0In Stock | 1.1 kOhms | 1 % | 1 W | Axial | 20 PPM / C | 150 V | |||
0In Stock | 10 Ohms | 5 % | 3 W | Axial | 200 V |