Ohmite - Through Hole Resistors
35,965 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOX70032003BYE TTI: MOX70032003BYE Ohmite Availability: 0In StockMetal Film Resistors - Through Hole 200K ohm 0.1% 10ppm | 0In Stock | 200 kOhms | 0.1 % | 250 mW (1/4 W) | Axial | 10 PPM / C | 250 V | |||
0In Stock | 3 Ohms | 5 % | 12 W | Axial | 400 PPM / C | 625 V | ||||
0In Stock | 5 Ohms | 5 % | 11 W | Axial | 100 PPM / C | 1.08 kV | ||||
Mfr: MOX70031002AYE TTI: MOX70031002AYE Ohmite Availability: 0In StockMetal Film Resistors - Through Hole 10K ohm 0.05% 10ppm | 0In Stock | 10 kOhms | 0.05 % | 250 mW (1/4 W) | Axial | 10 PPM / C | 250 V | |||
Mfr: MOX70031002AZE TTI: MOX70031002AZE Ohmite Availability: 0In StockMetal Film Resistors - Through Hole 10K ohm 0.05% 5ppm | 0In Stock | 10 kOhms | 0.05 % | 250 mW (1/4 W) | Axial | 5 PPM / C | 250 V | |||
Mfr: MOX70031002BZE TTI: MOX70031002BZE Ohmite Availability: 0In StockMetal Film Resistors - Through Hole 10K ohm 0.1% 5ppm | 0In Stock | 10 kOhms | 0.1 % | 250 mW (1/4 W) | Axial | 5 PPM / C | 250 V | |||
Mfr: TUW15J27RE TTI: TUW15J27RE Ohmite Availability: 0In StockWirewound Resistors - Through Hole 15watt 27ohm 5% Axial | 0In Stock | 27 Ohms | 5 % | 15 W | Axial | 350 PPM / C | 1 kV | |||
0In Stock | 4.7 Ohms | 5 % | 5 W | Radial | 400 PPM / C | 350 V | ||||
Mfr: TCH35PR510JE TTI: TCH35PR510JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt .51ohm 5% | 0In Stock | 510 mOhms | 5 % | 35 W | Radial | 700 PPM / C | 350 V | |||
0In Stock | 50 Ohms | 5 % | 10 W | Axial | 20 PPM / C | 1 kV | ||||
0In Stock | 200 mOhms | 5 % | 5 W | Axial | 50 PPM / C | 330 V | ||||
0In Stock | 1.5 Ohms | 5 % | 5 W | Radial | 400 PPM / C | 350 V | ||||
0In Stock | 6.8 Ohms | 10 % | 2 W | Axial | - 1300 PPM / C | 400 V | ||||
Mfr: MOX300001007FE TTI: MOX300001007FE Ohmite Availability: 0In StockMetal Oxide Resistors 1000M OHM 1% 100PPM 1/2W | 0In Stock | 1 GOhms | 1 % | 500 mW (1/2 W) | Axial | 200 PPM / C | 1 kV | MOX-300001007FE MOX300001007FE | ||
0In Stock | 2.7 kOhms | 10 % | 2 W | Axial | - 1300 PPM / C | 400 V | ||||
0In Stock | 22 Ohms | 10 % | 1 W | Axial | - 1300 PPM / C | 300 V | ||||
0In Stock | 470 Ohms | 5 % | 10 W | Axial | 20 PPM / C | 1 kV | ||||
0In Stock | 100 kOhms | 5 % | 20 W | Axial | 260 PPM / C | 750 V | ||||
0In Stock | 1 kOhms | 1 % | 1 W | Axial | 20 PPM / C | 150 V | ||||
0In Stock | 20 Ohms | 5 % | 12 W | Axial | 260 PPM / C | 625 V | ||||
0In Stock | 270 Ohms | 1 % | 1 W | Axial | 20 PPM / C | 150 V | ||||
0In Stock | 6.8 kOhms | 5 % | 5 W | Axial | 20 PPM / C | 460 V | ||||
Mfr: TWW10J33RE TTI: TWW10J33RE Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 33ohm 5% Vertical Mount | 0In Stock | 33 Ohms | 5 % | 10 W | Radial | 350 PPM / C | 750 V | |||
0In Stock | 40 kOhms | 1 % | 10 W | Axial | 20 PPM / C | 1 kV | ||||
0In Stock | 15 Ohms | 5 % | 10 W | Axial | 1 kV |