Ohmite - Through Hole Resistors
35,965 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 150 Ohms | 5 % | 3 W | Axial | 20 PPM / C | 200 V | |||
0In Stock | 1.2 kOhms | 5 % | 11 W | Axial | 30 PPM / C | 1.08 kV | |||
0In Stock | 600 Ohms | 1 % | 10 W | Axial | 20 PPM / C | 1 kV | |||
0In Stock | 1.2 kOhms | 5 % | 3 W | Axial | 30 PPM / C | 135 V | |||
Mfr: TA205PA68R0JE TTI: TA205PA68R0JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5watt 68ohm 5% High Power | 0In Stock | 68 Ohms | 5 % | 5 W | Radial | 100 PPM / C | |||
0In Stock | 50 mOhms | 3 % | 3 W | Axial | 60 mV | ||||
0In Stock | 100 mOhms | 1 % | 10 W | Axial | 90 PPM / C | 1 kV | |||
0In Stock | 18 Ohms | 5 % | 10 W | Axial | 30 PPM / C | 720 V | |||
0In Stock | 10 mOhms | 1 % | 3 W | Radial | 60 PPM / C | 50 mV | |||
0In Stock | 4.7 kOhms | 5 % | 5 W | Axial | 30 PPM / C | 330 V | |||
0In Stock | 35 Ohms | 5 % | 12 W | Axial | 260 PPM / C | 625 V | |||
0In Stock | 5.1 kOhms | 5 % | 5.25 W | Axial | 260 PPM / C | 187 V | |||
0In Stock | 3 kOhms | 5 % | 5 W | Axial | 30 PPM / C | 330 V | |||
0In Stock | 30 Ohms | 1 % | 5 W | Axial | 20 PPM / C | 460 V | |||
0In Stock | 250 Ohms | 5 % | 8 W | Axial | 260 PPM / C | 250 V | |||
0In Stock | 7.5 kOhms | 5 % | 20 W | Axial | 260 PPM / C | 750 V | |||
0In Stock | 400 Ohms | 1 % | 5 W | Axial | 20 PPM / C | 460 V | |||
0In Stock | 150 mOhms | 1 % | 3 W | Axial | 90 PPM / C | 200 V | |||
0In Stock | 7.5 kOhms | 5 % | 12 W | Axial | 260 PPM / C | 625 V | |||
0In Stock | 6 kOhms | 5 % | 10 W | Axial | 30 PPM / C | 720 V | |||
0In Stock | 40 Ohms | 5 % | 12 W | Axial | 260 PPM / C | 625 V | |||
0In Stock | 4 Ohms | 5 % | 3 W | Axial | 50 PPM / C | 200 V | |||
0In Stock | 100 Ohms | 5 % | 3 W | Radial | 260 PPM / C | 103 V | |||
Mfr: TBH25P7R50JE TTI: TBH25P7R50JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 25watt 7.5ohm 5% | 0In Stock | 7.5 Ohms | 5 % | 25 W | Radial | 50 PPM / C | 350 V | ||
0In Stock | 33 mOhms | 1 % | 4 W | Axial | 1100 PPM / C |