Ohmite - Through Hole Resistors
35,965 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 Ohms | 5 % | 5 W | Axial | 400 PPM / C | 350 V | |||
Mfr: OK1045E-R52 TTI: OK1045E-R52 Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 100K Ohm 1/4W 5% 250 Volt | 0In Stock | 100 kOhms | 5 % | 250 mW (1/4 W) | Axial | - 700 PPM / C | 250 V | ||
Mfr: MOX61027505FE TTI: MOX61027505FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 1W Metal Glaze Thick Film 75Mohm Tol. 1% | 0In Stock | ||||||||
Mfr: HSX-1T1007FE TTI: HSX-1T1007FE Ohmite Availability: 0In StockWirewound Resistors - Through Hole 1 GIG HERMETICALL SEALED | 0In Stock | 1 GOhms | 1 % | 1 W | Axial | 100 PPM / C | 2 kV | ||
0In Stock | 33 Ohms | 10 % | 5.5 W | Radial | 100 PPM / C | 2.5 kV | |||
0In Stock | 2 Ohms | 5 % | 3.25 W | Axial | 100 PPM / C | 200 V | |||
Mfr: OL1825E-R52 TTI: OL1825E-R52 Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 1.8K Ohm 1/2W 5% 350 Volt | 0In Stock | 1.8 kOhms | 5 % | 500 mW (1/2 W) | Axial | - 450 PPM / C | 350 V | ||
Mfr: SM102032502JE TTI: SM102032502JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 25K ohms 5% | 0In Stock | 25 kOhms | 5 % | 1 W | Radial | 25 PPM / C | 5 kV | ||
Mfr: MOX-5N-131005FE TTI: MOX-5N-131005FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 6W 50KV NI 10MEG 1% | 0In Stock | 10 MOhms | 1 % | 6 W | Axial | 100 PPM / C | 50 kV | ||
Mfr: OJ1525E-R52 TTI: OJ1525E-R52 Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 1.5K Ohm 1/8W 5% 200 Volt | 0In Stock | 1.5 kOhms | 5 % | 125 mW (1/8 W) | Axial | - 450 PPM / C | 200 V | ||
0In Stock | 22 Ohms | 5 % | 2 W | Axial | 20 PPM / C | 100 V | |||
0In Stock | 15 Ohms | 5 % | 12 W | Axial | 260 PPM / C | 625 V | |||
0In Stock | 125 Ohms | 1 % | 1 W | Axial | 20 PPM / C | 150 V | |||
0In Stock | 25 Ohms | 5 % | 3 W | Axial | 50 PPM / C | 150 V | |||
Mfr: OC2K102E-TR TTI: OC2K102E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 1000ohm 10% Tol | 0In Stock | 1 kOhms | 10 % | 1.7 W | Axial | - 800 PPM / C, 0 PPM / C | 450 V | ||
Mfr: OC2K331E-TR TTI: OC2K331E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 330ohm 10% Tol | Not Available Online | 330 Ohms | 10 % | 1.7 W | Axial | - 800 PPM / C, 0 PPM / C | 450 V | ||
0In Stock | 100 Ohms | 10 % | 1 W | Axial | - 3000 PPM / C | 300 V | |||
0In Stock | 1 kOhms | 10 % | 1 W | Axial | - 3000 PPM / C | 300 V | |||
0In Stock | 1.5 kOhms | 10 % | 1 W | Axial | - 3000 PPM / C | 300 V | |||
Mfr: MOX61022505FE TTI: MOX61022505FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 1W Metal Glaze Thick Film 25Mohm Tol. 1% | 0In Stock | ||||||||
Mfr: MOX70031801BYE TTI: MOX70031801BYE Ohmite Availability: 0In StockMetal Film Resistors - Through Hole 1.8K ohm 0.1% 10ppm | 0In Stock | 1.8 kOhms | 0.1 % | 250 mW (1/4 W) | Axial | 10 PPM / C | 250 V | ||
0In Stock | 1.1 Ohms | 1 % | 3 W | Axial | 50 PPM / C | 200 V | |||
Mfr: TUW10J2R0E TTI: TUW10J2R0E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 2ohm 5% Axial | 0In Stock | 2 Ohms | 5 % | 10 W | Axial | 400 PPM / C | 750 V | ||
0In Stock | 33 Ohms | 5 % | 3 W | Axial | 20 PPM / C | 200 V | |||
0In Stock | 80 mOhms | 1 % | 2 W | Axial | 50 PPM / C | 100 mV |