Ohmite - Through Hole Resistors
35,965 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 330 mOhms | 1 % | 3 W | Axial | 90 PPM / C | 200 V | |||
0In Stock | 1.8 kOhms | 1 % | 1 W | Axial | 20 PPM / C | 150 V | |||
Mfr: UM040E1009JE TTI: UM040E1009JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100G Ohms 20KV 5% | 0In Stock | 100 GOhms | 5 % | 1.2 W | Radial | 500 PPM / C | 20 kV | ||
Mfr: TUW10J20RE TTI: TUW10J20RE Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 20ohm 5% Axial | 0In Stock | 20 Ohms | 5 % | 10 W | Axial | 400 PPM / C | 750 V | ||
0In Stock | 270 Ohms | 1 % | 5 W | Axial | 20 PPM / C | 460 V | |||
Mfr: HSX-3T1006FE TTI: HSX-3T1006FE Ohmite Availability: 0In StockWirewound Resistors - Through Hole 100 MEG HERMETICALLY SEALED | 0In Stock | 100 MOhms | 1 % | 2.5 W | Axial | 100 PPM / C | 10 kV | ||
Mfr: MOX70031200BZE TTI: MOX70031200BZE Ohmite Availability: 0In StockMetal Film Resistors - Through Hole 120 ohm 0.1% 5ppm | 0In Stock | 120 Ohms | 0.1 % | 250 mW (1/4 W) | Axial | 5 PPM / C | 250 V | ||
0In Stock | 1 kOhms | 10 % | 1 W | SMD/SMT | - 3000 PPM / C | 400 V | |||
0In Stock | 600 Ohms | 1 % | 5 W | Axial | 20 PPM / C | 460 V | |||
0In Stock | |||||||||
0In Stock | 3.3 Ohms | 10 % | 2 W | Radial | 100 PPM / C | 1 kV | |||
0In Stock | 500 mOhms | 1 % | 10 W | Axial | 90 PPM / C | 1 kV | |||
0In Stock | 50 Ohms | 5 % | 5 W | Axial | 20 PPM / C | 460 V | |||
Mfr: TUW15J15RE TTI: TUW15J15RE Ohmite Availability: 0In StockWirewound Resistors - Through Hole 15watt 15ohm 5% Axial | 0In Stock | 15 Ohms | 5 % | 15 W | Axial | 400 PPM / C | 1 kV | ||
Mfr: MOX-3N-131005FE TTI: MOX-3N-131005FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 4W 30KV NI 10MEG 1% | 0In Stock | 10 MOhms | 1 % | 4 W | Axial | 100 PPM / C | 30 kV | ||
0In Stock | 500 mOhms | 5 % | 2 W | Axial | 90 PPM / C | 100 V | |||
0In Stock | 3.9 kOhms | 1 % | 10 W | Axial | 20 PPM / C | 1 kV | |||
0In Stock | 15 Ohms | 1 % | 5 W | Axial | 20 PPM / C | ||||
0In Stock | 5 kOhms | 1 % | 5 W | Axial | 20 PPM / C | ||||
0In Stock | 47 Ohms | 1 % | 10 W | Axial | 20 PPM / C | 1 kV | |||
0In Stock | 270 Ohms | 5 % | 5 W | Radial | 350 PPM / C | 350 V | |||
0In Stock | 1.5 kOhms | 1 % | 10 W | Axial | 20 PPM / C | 1 kV | |||
0In Stock | 15 kOhms | 5 % | 5 W | Axial | 30 PPM / C | 495 V | |||
0In Stock | 4 Ohms | 5 % | 1 W | Axial | 50 PPM / C | 150 V | |||
0In Stock | 12 kOhms | 1 % | 5 W | Axial | 20 PPM / C | 460 V |