Ohmite - Through Hole Resistors
35,965 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OC2K471E-TR TTI: OC2K471E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 470ohm 10% Tol | 0In Stock | 470 Ohms | 10 % | 1.7 W | Axial | - 800 PPM / C, 0 PPM / C | 450 V | |||
Mfr: OC2K121E-TR TTI: OC2K121E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 120ohm 10% Tol | 0In Stock | 120 Ohms | 10 % | 1.7 W | Axial | - 800 PPM / C, 0 PPM / C | 450 V | |||
0In Stock | 10 kOhms | 1 % | 5 W | Axial | 20 PPM / C | |||||
Mfr: MOX93022505FVE TTI: MOX93022505FVE Ohmite Availability: 0In StockMetal Oxide Resistors 7.5W 25M ohms 1% | 0In Stock | 25 MOhms | 1 % | 7.8 W | Axial | 50 PPM / C | 20 kV | |||
0In Stock | 6 kOhms | 1 % | 3 W | Axial | 20 PPM / C | 200 V | ||||
0In Stock | 220 Ohms | 1 % | 3 W | Axial | 20 PPM / C | 200 V | ||||
Mfr: TWW10J330E TTI: TWW10J330E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 330ohm 5% Vertical Mount | 0In Stock | 330 Ohms | 5 % | 10 W | Radial | 350 PPM / C | 750 V | |||
0In Stock | 200 mOhms | 1 % | 5 W | Axial | 90 PPM / C | 460 V | ||||
0In Stock | 150 Ohms | 1 % | 2 W | Axial | 20 PPM / C | |||||
Mfr: TUW10J150E TTI: TUW10J150E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 150ohm 5% Axial | 0In Stock | 150 Ohms | 5 % | 10 W | Axial | 350 PPM / C | 750 V | |||
Mfr: OC2K100E-TR TTI: OC2K100E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 10ohm 10% Tol | 0In Stock | 10 Ohms | 10 % | 1.7 W | Axial | - 800 PPM / C, 0 PPM / C | 450 V | |||
Mfr: OK2225E-R52 TTI: OK2225E-R52 Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 2.2K Ohm 1/4W 5% 250 Volt | 0In Stock | 2.2 kOhms | 5 % | 250 mW (1/4 W) | Axial | - 450 PPM / C | 250 V | |||
0In Stock | 10 kOhms | 5 % | 5 W | Axial | 20 PPM / C | 460 V | ||||
0In Stock | 1 kOhms | 5 % | 1.5 W | Axial | 30 PPM / C | 150 V | ||||
Mfr: TWW10J1R0E TTI: TWW10J1R0E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 1ohm 5% Vertical Mount | 0In Stock | 1 Ohms | 5 % | 10 W | Radial | 400 PPM / C | 750 V | |||
0In Stock | 5 Ohms | 5 % | 5 W | Axial | 50 PPM / C | 200 V | ||||
Mfr: MOX200003005JE TTI: MOX200003005JE Ohmite Availability: 0In StockMetal Oxide Resistors 30M OHM 5% 50PPM 1/4W | 0In Stock | 30 MOhms | 5 % | 250 mW (1/4 W) | Axial | 100 PPM / C | 500 V | MOX-200003005JE MOX200003005JE | ||
Mfr: WLAR010FET TTI: WLAR010FET Ohmite Availability: 0In StockCurrent Sense Resistors - Through Hole 0.5W .010 ohms 1% | 0In Stock | 10 mOhms | 1 % | 500 mW (1/2 W) | Axial | 300 PPM / C | 50 mV | |||
Mfr: MOX-5N-131005FE TTI: MOX-5N-131005FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 6W 50KV NI 10MEG 1% | 0In Stock | 10 MOhms | 1 % | 6 W | Axial | 100 PPM / C | 50 kV | |||
Mfr: OJ1525E-R52 TTI: OJ1525E-R52 Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 1.5K Ohm 1/8W 5% 200 Volt | 0In Stock | 1.5 kOhms | 5 % | 125 mW (1/8 W) | Axial | - 450 PPM / C | 200 V | |||
0In Stock | 22 Ohms | 5 % | 2 W | Axial | 20 PPM / C | 100 V | ||||
0In Stock | 15 Ohms | 5 % | 12 W | Axial | 260 PPM / C | 625 V | ||||
0In Stock | 125 Ohms | 1 % | 1 W | Axial | 20 PPM / C | 150 V | ||||
0In Stock | 25 Ohms | 5 % | 3 W | Axial | 50 PPM / C | 150 V | ||||
Mfr: OC2K102E-TR TTI: OC2K102E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 1000ohm 10% Tol | 0In Stock | 1 kOhms | 10 % | 1.7 W | Axial | - 800 PPM / C, 0 PPM / C | 450 V |