Ohmite - Through Hole Resistors
35,965 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|
0In Stock150 On Order Expected 12-Nov-26 | 15 Ohms | 5 % | 3.25 W | Axial | 30 PPM / C | 200 V | |||
Mfr: MOX5001004GSE TTI: MOX5001004GSE Ohmite Availability: 0In Stock380 On Order Expected 20-Oct-26 Thick Film Resistors - Through Hole 1 MEG Ohm 2% | 0In Stock380 On Order Expected 20-Oct-26 | 1 MOhms | |||||||
0In Stock500 On Order Expected 18-Jan-27 | 30 mOhms | 1 % | 5 W | Axial | 50 PPM / C | 100 mV | |||
0In Stock1,575 On Order Expected 08-Feb-27 | 25 mOhms | 1 % | 3 W | Axial | 50 PPM / C | 100 mV | |||
425In Stock | 100 Ohms | 5 % | 3 W | Axial | 20 PPM / C | 200 V | |||
0In Stock229 On Order Expected 19-Nov-26 | 1 kOhms | 1 % | 3 W | Axial | 20 PPM / C | 200 V | |||
0In Stock5,000 On Order Expected 14-Jan-27 | 220 Ohms | 10 % | 2 W | Axial | - 1300 PPM / C | 400 V | |||
0In Stock | 20 mOhms | 1 % | 5 W | Axial | 50 PPM / C | 100 mV | |||
0In Stock300 On Order Expected 21-Oct-26 | 7.5 kOhms | 5 % | 3 W | Axial | 20 PPM / C | 200 V | |||
Mfr: TFSD100KJE TTI: TFSD100KJE Ohmite Availability: 0In Stock1,500 On Order Expected 19-Nov-26 Thick Film Resistors - Through Hole 1watt 100K 5% Surge | 0In Stock1,500 On Order Expected 19-Nov-26 | 100 kOhms | 5 % | 1 W | Axial | 100 PPM / C | 7 kV | ||
0In Stock7,950 On Order Expected 18-Mar-27 | 4.7 Ohms | 10 % | 4.5 W | Radial | 100 PPM / C | 2 kV | |||
0In Stock | 1 Ohms | 5 % | 3.25 W | Axial | 100 PPM / C | 200 V | |||
0In Stock3,000 On Order Expected 25-Mar-27 | 470 mOhms | 5 % | 5 W | Radial | 400 PPM / C | 350 V | |||
0In Stock250 On Order Expected 23-Nov-26 | 39 Ohms | 5 % | 5 W | Axial | 30 PPM / C | 330 V | |||
0In Stock | 8.2 Ohms | 10 % | 1 W | Axial | - 1300 PPM / C | 300 V | |||
Mfr: MOX92025005FVE TTI: MOX92025005FVE Ohmite Availability: 0In Stock80 On Order Expected 24-Dec-26 Metal Oxide Resistors 5watt 50Mohm 1% | 0In Stock80 On Order Expected 24-Dec-26 | 50 MOhms | 1 % | 4.6 W | Axial | 50 PPM / C | 13.8 kV | ||
0In Stock15,600 On Order Expected 17-Dec-26 | 100 mOhms | 5 % | 5 W | Axial | 400 PPM / C | 350 V | |||
0In Stock | 12.5 kOhms | 1 % | 5 W | Axial | 20 PPM / C | 460 V | |||
Mfr: 14008-L51101BA TTI: 14008-L51101BA Ohmite Availability: 0In StockWirewound Resistors - Through Hole DSCC DRAWING | 0In Stock | ||||||||
0In Stock900 On Order Expected 15-Mar-29 | 5.6 Ohms | 10 % | 1 W | Axial | - 1300 PPM / C | 300 V | |||
0In Stock25 On Order Expected 29-Apr-27 | 1.5 kOhms | 5 % | 11 W | Axial | 30 PPM / C | 1.08 kV | |||
0In Stock500 On Order Expected 29-Apr-27 | 1 Ohms | 5 % | 5 W | Axial | 100 PPM / C | 495 V | |||
0In Stock250 On Order Expected 10-Dec-26 | 40 Ohms | 5 % | 5 W | Axial | 20 PPM / C | 460 V | |||
0In Stock775 On Order Expected 10-Dec-26 | 25 Ohms | 5 % | 11 W | Axial | 30 PPM / C | 1.08 kV | |||
0In Stock2,800 On Order Expected | 150 mOhms | 5 % | 3 W | Axial | 50 PPM / C | 135 V |