Ohmite - Through Hole Resistors
35,965 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|
560In Stock | 70 mOhms | 1 % | 2 W | Axial | 50 PPM / C | 100 mV | |||
24In Stock100 On Order Expected 07-Dec-26 | 500 mOhms | 10 % | 12 W | Axial | 400 PPM / C | 625 V | |||
Mfr: SH8518F600BPEP TTI: SH8518F600BPEP Ohmite Availability: 70In StockCurrent Sense Resistors - Through Hole .00001OHM 1% 36W 100PPM | 70In Stock | ||||||||
367In Stock180 On Order Expected 14-Jan-27 | 15 mOhms | 1 % | 5 W | Axial | 50 PPM / C | 100 mV | |||
69In Stock | 300 Ohms | 5 % | 3 W | Axial | 30 PPM / C | 135 V | |||
250In Stock | 56 Ohms | 5 % | 3 W | Axial | 30 PPM / C | 135 V | |||
Mfr: MOX-750231007FE TTI: MOX-750231007FE Ohmite Availability: 373In StockMetal Oxide Resistors 1watt 1000M | 373In Stock | 1 GOhms | 1 % | 1 W | Axial | 100 PPM / C | 5 kV | ||
6In Stock25 On Order Expected 25-Jan-27 | 5 mOhms | 3 % | 2 W | Axial | 60 mV | ||||
1,000In Stock | 3.3 Ohms | 5 % | 1.5 W | Axial | 100 PPM / C | 150 V | |||
800In Stock100 On Order Expected 04-Mar-27 | 18 Ohms | 10 % | 1 W | Axial | 300 V | ||||
50In Stock | 2 mOhms | 1 % | 3 W | Radial | 60 PPM / C | 50 mV | |||
50In Stock | 15 kOhms | 10 % | 2 W | Axial | - 1300 PPM / C | 400 V | |||
Mfr: TEH100M50R0JE TTI: TEH100M50R0JE Ohmite Availability: 355In StockThick Film Resistors - Through Hole 100W 50 ohm 5% | 355In Stock | 50 Ohms | 5 % | 100 W | Radial | 50 PPM / C | 350 V | ||
50In Stock | 120 Ohms | 1 % | 1 W | Axial | 20 PPM / C | 150 V | |||
125In Stock | 820 Ohms | 5 % | 3 W | Axial | 30 PPM / C | 135 V | |||
Mfr: SM204031503JE TTI: SM204031503JE Ohmite Availability: 100In StockThick Film Resistors - Through Hole 150K ohms 5% | 100In Stock | 150 kOhms | 5 % | 2 W | Radial | 25 PPM / C | 10 kV | ||
Mfr: TBH25P51R0JE TTI: TBH25P51R0JE Ohmite Availability: 150In StockThick Film Resistors - Through Hole 25W 51 Ohms 5% HEATSINK RESISTOR | 150In Stock | 51 Ohms | 5 % | 25 W | Radial | 50 PPM / C | 350 V | ||
Mfr: MOX-400231006FE TTI: MOX-400231006FE Ohmite Availability: 100In StockMetal Oxide Resistors 100M ohms 1% | 100In Stock | 100 MOhms | 1 % | 750 mW (3/4 W) | Axial | 50 PPM / C | 2.5 kV | ||
Mfr: SM102032004JE TTI: SM102032004JE Ohmite Availability: 10In StockThick Film Resistors - Through Hole 2M ohms 5% | 10In Stock | 2 MOhms | 5 % | 1 W | Radial | 25 PPM / C | 5 kV | ||
4,475In Stock | 100 Ohms | 5 % | 5 W | Axial | 30 PPM / C | 495 V | |||
15In Stock | 5 Ohms | 5 % | 5.25 W | Radial | 260 PPM / C | 187 V | |||
25In Stock | 4.7 Ohms | 5 % | 10 W | Axial | 1 kV | ||||
25In Stock | 8 kOhms | 5 % | 5 W | Axial | 30 PPM / C | 330 V | |||
0In Stock | 1 kOhms | 5 % | 5 W | Axial | 30 PPM / C | 330 V | |||
Mfr: MOX-400231007FE TTI: MOX-400231007FE Ohmite Availability: 300In StockMetal Oxide Resistors 1000M 1% | 300In Stock | 1 GOhms | 1 % | 750 mW (3/4 W) | Axial | 100 PPM / C | 2.5 kV |