TWM - Ohmite - Metal Oxide Resistors
212 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500In Stock8,500 On Order Expected 01-Mar-27 | 10 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Mfr: TWM10J10KE TTI: TWM10J10KE Ohmite Availability: 4,700In Stock2,100 On Order Expected 16-Nov-26 Metal Oxide Resistors 10watt 10K 5% Vertical Mount | 4,700In Stock2,100 On Order Expected 16-Nov-26 | 10 kOhms | 10 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 50 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||
3,500In Stock | 4.7 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 300 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 150 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 3 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 270 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 470 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Mfr: TWM10J1K0E TTI: TWM10J1K0E Ohmite Availability: 0In StockMetal Oxide Resistors 10watt 1K 5% Vertical Mount | 0In Stock | 1 kOhms | 10 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 50 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||
0In Stock | 750 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Mfr: TWM20J1K0E TTI: TWM20J1K0E Ohmite Availability: 0In StockMetal Oxide Resistors 1K ohm 20W 5% Ceramic Radial | 0In Stock | 1 kOhms | 20 W | 5 % | Radial | - 55 C | + 275 C | TWM | Bulk | ||||||||||
0In Stock | 1 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 1.5 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Mfr: TWM20J10KE TTI: TWM20J10KE Ohmite Availability: 0In StockMetal Oxide Resistors 10k ohm 20W 5% Ceramic Radial | 0In Stock | 10 kOhms | 20 W | 5 % | Radial | - 55 C | + 275 C | TWM | Bulk | ||||||||||
0In Stock | 3.3 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 100 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 2 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 75 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 200 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 56 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Mfr: TWM10J6K8E TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 10watt 6.8K 5% Vertical Mount | Not Available Online | 6.8 kOhms | 10 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 50 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||
Not Available Online | 2.7 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 1 kOhms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 560 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 1.5 kOhms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk |