Ohmite - Metal Oxide Resistors
4,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.9 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: MOX200001506FE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 150M ohm 1% 0.25W High Resistance | 0In Stock | 150 MOhms | 250 mW (1/4 W) | 1 % | Axial | 200 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | ||||||||
Mfr: MOX92021007FTE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 5watt 1000Mohm 1% | 0In Stock | 1 GOhms | 4.6 W | 13.8 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
0In Stock | 3.9 kOhms | 7 W | 5 % | Radial | 350 PPM / C | 12.5 mm | 12.5 mm | - 55 C | + 275 C | TWM | Bulk | |||||||||
0In Stock | 1 kOhms | MOX500 | Bulk | |||||||||||||||||
Not Available Online | Mini-Mox | |||||||||||||||||||
0In Stock | 3.3 kOhms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: TWM10J6K8E TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 10watt 6.8K 5% Vertical Mount | Not Available Online | 6.8 kOhms | 10 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 50 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | TUM | Bulk | ||||||||||||||||||
Not Available Online | 2.7 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock | 1 kOhms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock | 1.5 kOhms | MOX500 | Bulk | |||||||||||||||||
Mfr: MOX500100RJSE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 100 ohm 5% 100ppm Epoxy Molded | 0In Stock | 100 Ohms | 2 W | 5 % | Axial | 100 PPM / C | - 55 C | + 155 C | MOX500 | Bulk | ||||||||||
Mfr: MOX-200001005FE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 1/4watt 10M 1% | 0In Stock | 10 MOhms | 250 mW (1/4 W) | 500 V | 1 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX200001005FE | ||||||
0In Stock | 560 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: MOX500270RJSE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 270 ohm 5% 100ppm Epoxy Molded | 0In Stock | 270 Ohms | 2 W | 5 % | Axial | 100 PPM / C | - 55 C | + 155 C | MOX500 | Bulk | ||||||||||
Mfr: TUM15J10KE TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 15watt 10K 5% Axial | Not Available Online | TUM | Bulk | |||||||||||||||||
0In Stock | 1.5 kOhms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: MOX94021007FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 10W 1000M ohms 1% | 0In Stock | 1 GOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: TWM10J2K7E TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 10watt 2.7K 5% Vertical Mount | Not Available Online | 2.7 kOhms | 10 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 50 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Not Available Online | 390 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Tray | ||||||
0In Stock | 330 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: TWM20J75KE TTI: TWM20J75KE Ohmite Availability: 0In StockMetal Oxide Resistors 75k ohm 20W 5% Ceramic Radial | 0In Stock | 75 kOhms | 20 W | 5 % | Radial | - 55 C | + 275 C | TWM | Bulk | |||||||||||
Mfr: MOX-400235007FE TTI: MOX-400235007FE Ohmite Availability: 0In StockMetal Oxide Resistors 5G OHM 1% .75W | 0In Stock | 5 GOhms | 750 mW (3/4 W) | 2.5 kV | 1 % | Axial | 100 PPM / C | 4.19 mm | 14.78 mm | - 55 C | + 220 C | Mini-Mox | Box | |||||||
Mfr: MOX-400222005FE TTI: MOX-400222005FE Ohmite Availability: 0In StockMetal Oxide Resistors 0.35W 20M Ohms 1% 2500 Volts | 0In Stock | 350 mW | - 55 C | + 210 C | Mini-Mox | Bulk |