Ohmite - Metal Oxide Resistors
4,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 202 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 1 GOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 10 GOhms | 500 mW (1/2 W) | 1 kV | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | |||||||||||
Not Available Online | 12 MOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 5 GOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 5.1 GOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 30 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 62 MOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 6.2 GOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 300 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 300 MOhms | 500 mW (1/2 W) | 1 kV | 2 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 300 MOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | Mini-Mox | ||||||||||||||||||
Not Available Online | 90 MOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 95 MOhms | 500 mW (1/2 W) | 1 kV | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | |||||||||||
Not Available Online | 95 MOhms | 500 mW (1/2 W) | 1 kV | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | |||||||||||
Not Available Online | RX-1M Hi-Meg | ||||||||||||||||||
Not Available Online | TUM | ||||||||||||||||||
Not Available Online | TUM | ||||||||||||||||||
Not Available Online | Mini-Mox | ||||||||||||||||||
Not Available Online | Mini-Mox | ||||||||||||||||||
Not Available Online | Mini-Mox | ||||||||||||||||||
Not Available Online | Mini-Mox | ||||||||||||||||||
Not Available Online | Mini-Mox | ||||||||||||||||||
Not Available Online | Mini-Mox |