Ohmite - Metal Oxide Resistors
4,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TUM | Bulk | ||||||||||||||||||
Mfr: MOX300001006JE TTI: MOX300001006JE Ohmite Availability: 0In StockMetal Oxide Resistors 100M OHM 5% 50PPM 1/2W | 0In Stock | 100 MOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-300001006JE MOX300001006JE | ||||||
Mfr: MOX200001005FE TTI: MOX200001005FE Ohmite Availability: 0In StockMetal Oxide Resistors 1/4watt 10M 1% | 0In Stock | 10 MOhms | 250 mW (1/4 W) | 500 V | 1 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | |||||||
Mfr: MOX97021004FVE TTI: MOX97021004FVE Ohmite Availability: 0In StockMetal Oxide Resistors 20watt 1Mohm 1% | 0In Stock | 1 MOhms | 19.4 W | 60 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 153.7 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX91021005FVE TTI: MOX91021005FVE Ohmite Availability: 0In StockMetal Oxide Resistors 3.8watt 10Mohm 1% | 0In Stock | 10 MOhms | 3.9 W | 9.4 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 27.2 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX300005005FE TTI: MOX300005005FE Ohmite Availability: 0In StockMetal Oxide Resistors 50M OHM 1% 100PPM 1/2W | 0In Stock | 50 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-300005005FE MOX300005005FE | ||||||
Mfr: MOX92021006FVE TTI: MOX92021006FVE Ohmite Availability: 0In StockMetal Oxide Resistors 5watt 100Mohm 1% | 0In Stock | 100 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
0In Stock | 3.3 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock | 100 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: MOX-750231007JE TTI: MOX-750231007JE Ohmite Availability: 0In StockMetal Oxide Resistors 1000M ohms 5% | 0In Stock | 1 GOhms | 1 W | 5 kV | 5 % | Axial | 100 PPM / C | 4.19 mm | 22.35 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
Mfr: MOX94021007FTE TTI: MOX94021007FTE Ohmite Availability: 0In StockMetal Oxide Resistors 10watt 1000Mohm 1% | 0In Stock | 1 GOhms | 11.7 W | 30 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX300002004FE TTI: MOX300002004FE Ohmite Availability: 0In StockMetal Oxide Resistors 2M OHM 1% 100PPM 1/2W | 0In Stock | 2 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-300002004FE MOX300002004FE | ||||||
Mfr: MOX97021005FVE TTI: MOX97021005FVE Ohmite Availability: 0In StockMetal Oxide Resistors 20watt 10Mohm 1% | 0In Stock | 10 MOhms | 19.4 W | 60 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 153.7 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
0In Stock | 75 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: MOX92021005FVE TTI: MOX92021005FVE Ohmite Availability: 0In StockMetal Oxide Resistors 5watt 10Mohm 1% | 0In Stock | 10 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX91025004FVE TTI: MOX91025004FVE Ohmite Availability: 0In StockMetal Oxide Resistors 3.8watt 5Mohm 1% | 0In Stock | 5 MOhms | 3.9 W | 9.4 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 27.2 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX300001007FE TTI: MOX300001007FE Ohmite Availability: 0In StockMetal Oxide Resistors 1000M OHM 1% 100PPM 1/2W | 0In Stock | 1 GOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 200 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-300001007FE MOX300001007FE | ||||||
0In Stock | 200 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: MOX300001004FE TTI: MOX300001004FE Ohmite Availability: 0In StockMetal Oxide Resistors 1M OHM 1% 100PPM 1/2W | 0In Stock | 1 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Box | MOX-300001004FE MOX300001004FE | ||||||
Mfr: MOX-400231007JE TTI: MOX-400231007JE Ohmite Availability: 0In StockMetal Oxide Resistors 1000M ohms 5% | 0In Stock | 1 GOhms | 750 mW (3/4 W) | 2.5 kV | 5 % | Axial | - 55 C | + 220 C | Mini-Mox | Bulk | ||||||||||
0In Stock | 56 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: MOX94021005FVE TTI: MOX94021005FVE Ohmite Availability: 0In StockMetal Oxide Resistors 10watt 10Mohm 1% | 0In Stock | 10 MOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX95021005FVE TTI: MOX95021005FVE Ohmite Availability: 0In StockMetal Oxide Resistors 13.5watt 10Mohm 1% | 0In Stock | 10 MOhms | 12.5 W | 40 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
0In Stock | 25 MOhms | 3.9 W | 9.4 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 27.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||||
Mfr: MOX-750231005FE TTI: MOX-750231005FE Ohmite Availability: 0In StockMetal Oxide Resistors 10M ohms 1% | 0In Stock | 10 MOhms | 1 W | 5 kV | 1 % | Axial | 25 PPM / C | 4.19 mm | 22.35 mm | - 55 C | + 220 C | Mini-Mox | Bulk |