Ohmite - Metal Foil Resistors - SMD
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC4TR005FER TTI: FC4TR005FER Ohmite Availability: 0In StockMetal Foil Resistors - SMD 0.005 Ohm 0.5W 1% Metal Foil Low Value | 0In Stock | 5 mOhms | 500 mW (1/2 W) | 1 % | 1206 | 50 PPM / C | - 55 C | + 155 C | 3216 | FC4T | Reel | ||||
Mfr: FC4TR050FER TTI: FC4TR050FER Ohmite Availability: 0In StockMetal Foil Resistors - SMD 0.050 Ohm 0.5W 1% Metal Foil Low Value | 0In Stock | 50 mOhms | 500 mW (1/2 W) | 1 % | 1206 | 50 PPM / C | - 55 C | + 155 C | 3216 | FC4T | Reel | ||||
Mfr: FC4TR100DER TTI: FC4TR100DER Ohmite Availability: 0In StockMetal Foil Resistors - SMD 0.100 Ohm 0.5W 0.5% Metal Foil Low Value | 0In Stock | 100 mOhms | 500 mW (1/2 W) | 0.5 % | 1206 | 50 PPM / C | - 55 C | + 155 C | 3216 | FC4T | Reel | ||||
Mfr: FC4TR015FER TTI: FC4TR015FER Ohmite Availability: 0In StockMetal Foil Resistors - SMD 0.015 Ohm 0.5W 1% Metal Foil Low Value | 0In Stock | 15 mOhms | 500 mW (1/2 W) | 1 % | 1206 | 50 PPM / C | - 55 C | + 155 C | 3216 | FC4T | Reel | ||||
Mfr: FC4TR010DER TTI: FC4TR010DER Ohmite Availability: 0In StockMetal Foil Resistors - SMD 0.010 Ohm 0.5W 0.5% Metal Foil Low Value | 0In Stock | 10 mOhms | 500 mW (1/2 W) | 0.5 % | 1206 | 50 PPM / C | - 55 C | + 155 C | 3216 | FC4T | Reel | ||||
Mfr: FC4TR050DER TTI: FC4TR050DER Ohmite Availability: 0In StockMetal Foil Resistors - SMD 0.050 Ohm 0.5W 0.5% Metal Foil Low Value | 0In Stock | 50 mOhms | 500 mW (1/2 W) | 0.5 % | 1206 | 50 PPM / C | - 55 C | + 155 C | 3216 | FC4T | Reel | ||||
Mfr: FC4TR100FER TTI: FC4TR100FER Ohmite Availability: 0In StockMetal Foil Resistors - SMD 0.100 Ohm 0.5W 1% Metal Foil Low Value | 0In Stock | 100 mOhms | 500 mW (1/2 W) | 1 % | 1206 | 50 PPM / C | - 55 C | + 155 C | 3216 | FC4T | Reel | ||||
Mfr: FC4TR010FER TTI: FC4TR010FER Ohmite Availability: 0In StockMetal Foil Resistors - SMD 0.010 Ohm 0.5W 1% Metal Foil Low Value | 0In Stock | 10 mOhms | 500 mW (1/2 W) | 1 % | 1206 | 50 PPM / C | - 55 C | + 155 C | 3216 | FC4T | Reel | ||||
Mfr: FC4TR015DER TTI: FC4TR015DER Ohmite Availability: 0In StockMetal Foil Resistors - SMD 0.015 Ohm 0.5W 0.5% Metal Foil Low Value | 0In Stock | 15 mOhms | 500 mW (1/2 W) | 0.5 % | 1206 | 50 PPM / C | - 55 C | + 155 C | 3216 | FC4T | Reel |