Ohmite - Wirewound Resistors
6,578 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,492In Stock | 25 Ohms | 50 W | 1.17 kV | 1 % | Solder Lug | 20 PPM / C | 49 mm | 14.2 mm | 14.8 mm | 0 C | + 275 C | 89 | Bulk | |||||
946In Stock36 On Order Expected 10-Nov-26 | 100 kOhms | 50 W | 1.625 kV | 5 % | Solder Lug | 260 PPM / C | 102 mm | + 350 C | 270 | Bulk | ||||||||
Mfr: HS50 50R F TTI: HS50 50R F Ohmite Availability: 1,841In StockWirewound Resistors - Chassis Mount 50W 50 OHM1% | 1,841In Stock | 50 Ohms | 50 W | 1.25 kV | 1 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Bulk | HS50 50R 1% | |||
213In Stock | 500 Ohms | 50 W | 1.625 kV | 5 % | Solder Lug | 260 PPM / C | 102 mm | + 350 C | 270 | Bulk | ||||||||
871In Stock | 1.5 kOhms | 225 W | 4.595 kV | 5 % | Solder Lug | 260 PPM / C | 267 mm | + 350 C | 270 | Bulk | ||||||||
Mfr: HS100 10R J TTI: HS100 10R J Ohmite Availability: 30In StockWirewound Resistors - Chassis Mount 100W 10 Ohms 5% | 30In Stock | 10 Ohms | 100 W | 1.9 kV | 5 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 10R 5% | |||
1,630In Stock | 50 Ohms | 50 W | 1.17 kV | 1 % | Solder Lug | 20 PPM / C | 49 mm | 14.2 mm | 14.8 mm | 0 C | + 275 C | 89 | Bulk | |||||
155In Stock200 On Order Expected 11-Mar-27 | 5 Ohms | 300 W | 10 % | Solder Lug | 400 PPM / C | 216 mm | - 55 C | + 400 C | 280 | Bulk | ||||||||
2In Stock642 On Order Expected | 25 Ohms | 100 W | 2.845 kV | 5 % | Solder Lug | 260 PPM / C | 165 mm | + 350 C | 270 | Bulk | ||||||||
73In Stock72 On Order Expected 08-Dec-26 | 50 Ohms | 225 W | 4.595 kV | 10 % | Solder Lug | 260 PPM / C | 267 mm | + 25 C | + 350 C | 210 | Bulk | |||||||
8In Stock | 1 Ohms | 500 W | 10 % | Solder Lug | 400 PPM / C | 266.7 mm | - 55 C | + 400 C | Corrib/280 | Bulk | ||||||||
1In Stock7 On Order Expected 05-Nov-26 | 7.5 kOhms | 100 W | 2.845 kV | 5 % | Solder Lug | 260 PPM / C | 165 mm | + 350 C | 270 | Bulk | ||||||||
259In Stock499 On Order Expected | 200 Ohms | 50 W | 1.625 kV | 5 % | Solder Lug | 260 PPM / C | 102 mm | + 350 C | 270 | Bulk | ||||||||
226In Stock | 2 kOhms | 225 W | 4.595 kV | 5 % | Solder Lug | 260 PPM / C | 267 mm | + 350 C | 270 | Bulk | ||||||||
Mfr: HS10 10R F TTI: HS10 10R F Ohmite Availability: 710In StockWirewound Resistors - Chassis Mount 10W 10 OHM1% | 710In Stock | 10 Ohms | 10 W | 160 V | 1 % | Solder Lug | 100 PPM / C | 15.9 mm | 8.5 mm | 8.8 mm | - 55 C | + 200 C | HS | Box | HS10 10R 1% | |||
Mfr: HS100 47R J TTI: HS100 47R J Ohmite Availability: 24In StockWirewound Resistors - Chassis Mount 100W 47 Ohms 5% | 24In Stock | 47 Ohms | 100 W | 1.9 kV | 5 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 47R 5% | |||
Mfr: HS100 500R F TTI: HS100 500R F Ohmite Availability: 2In Stock45 On Order Expected 21-Jan-27 Wirewound Resistors - Chassis Mount 100W 500 OHMS 1% | 2In Stock45 On Order Expected 21-Jan-27 | 500 Ohms | 100 W | 1.9 kV | 1 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 500R 1% | |||
960In Stock | 4 Ohms | 25 W | 550 V | 1 % | Solder Lug | 100 PPM / C | 27.3 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Box | HS25 4R 1% HS25 4R0 1% HS25 4R0 F | ||||
Mfr: HS100 25R F TTI: HS100 25R F Ohmite Availability: 10In StockWirewound Resistors - Chassis Mount 100W 25 OHM1% | 10In Stock | 25 Ohms | 100 W | 1.9 kV | 1 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 25R 1% | |||
9In Stock | 1 kOhms | 100 W | 2.845 kV | 10 % | Solder Lug | 260 PPM / C | 165 mm | 19.1 mm | + 25 C | + 350 C | 210 | Bulk | ||||||
964In Stock | 50 Ohms | 25 W | 520 V | 1 % | Solder Lug | 20 PPM / C | 27.3 mm | 14.2 mm | 14.2 mm | 0 C | + 275 C | 89 | Bulk | |||||
570In Stock | 1 Ohms | 50 W | 1.25 kV | 1 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Box | HS50 1R 1% HS50 1R0 1% HS50 1R0 F | ||||
40In Stock | 6 Ohms | 50 W | 1.25 kV | 1 % | Solder Lug | 100 PPM / C | 49 mm | 14.2 mm | 14.8 mm | - 55 C | + 200 C | HS | Box | HS50 6R 1% | ||||
Mfr: HS100 R1 J TTI: HS100 R1 J Ohmite Availability: 76In StockWirewound Resistors - Chassis Mount 100W 0.1 OHM 5% | 76In Stock | 100 mOhms | 100 W | 1.9 kV | 5 % | Solder Lug | 100 PPM / C | 65.2 mm | 27.5 mm | 24.1 mm | - 55 C | + 200 C | HS | Box | HS100 R1 5% HS100 0R1 5% HS100 0R1 J | |||
69In Stock | 5 Ohms | 50 W | 1.625 kV | 5 % | Solder Lug | 400 PPM / C | 102 mm | + 25 C | + 350 C | 270 | Bulk |