OU - Ohmite - Ceramic Composition Resistors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OU | Axial | 4.7 kOhms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | ||||
0In Stock | OU | Axial | 150 Ohms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | ||||
0In Stock | OU | Axial | 15 kOhms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | ||||
0In Stock | OU | Axial | 8.2 kOhms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | ||||
0In Stock | OU | Axial | 220 Ohms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | ||||
0In Stock | OU | Axial | 470 Ohms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | ||||
0In Stock | OU | Axial | 10 kOhms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | ||||
0In Stock | OU | Axial | 22 kOhms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | ||||
0In Stock | OU | Axial | 47 Ohms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | ||||
0In Stock | OU | Axial | 100 Ohms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | ||||
0In Stock | OU | Axial | 1 kOhms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | ||||
0In Stock | OU | Axial | 1.5 kOhms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box |