Ohmite - Ceramic Composition Resistors
2,731 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||
Mfr: 1032AS751JDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | 1000 | ||||||||||||||
Not Available Online | 800 | |||||||||||||||
Mfr: 1044AS362KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | 1000 | ||||||||||||||
Mfr: MOX-J-013005F TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 75watt 30M 1% | Not Available Online | Power Mox | 30 MOhms | 75 W | 1 % | 60 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 203.2 mm | Bulk | ||||
0In Stock | A | Radial | 180 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 56 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 18 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 220 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 56 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 150 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | A | Radial | 390 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 5.6 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | A | Radial | 27 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
Mfr: MOX-H-021004F TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 50watt 1M 1% | Not Available Online | Power Mox | Solder Lug | 1 MOhms | 50 W | 1 % | 45 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 152.4 mm | Bulk | |||
Mfr: OX473KE-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | OX | ||||||||||||||
Not Available Online | 200AS | |||||||||||||||
Not Available Online | 800 | |||||||||||||||
0In Stock | 800 | 120 Ohms | 190 W | 20 % | 45 kV | - 800 PPM / C, 2000 PPM / C | - 55 C | + 350 C | 1 in | 8 in | ||||||
Mfr: 889AS402LDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | 800 | ||||||||||||||
Not Available Online | 800 | |||||||||||||||
Mfr: 231AS101JW1 TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | 200AS | ||||||||||||||
0In Stock | A | Radial | 10 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 1 kOhms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 39 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk |