Ohmite - Ceramic Composition Resistors
2,731 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | A | Radial | 330 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 680 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
Mfr: MOX-G-022504FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 2.5M ohms 1% | 0In Stock | Power Mox | Solder Lug | 2.5 MOhms | 40 W | 1 % | 30 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 114.3 mm | Bulk | |||
Mfr: MOX-H-025004FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 5M ohms 1% | 0In Stock | Power Mox | Solder Lug | 5 MOhms | 50 W | 1 % | 45 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 152.4 mm | Bulk | |||
Mfr: MOX-J-021005FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 10M ohms 1% | 0In Stock | Power Mox | Solder Lug | 10 MOhms | 75 W | 1 % | 60 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 203.2 mm | Bulk | |||
0In Stock | RC | 1 W | Reel | |||||||||||||
0In Stock | A | Radial | 220 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 470 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 3.3 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 1.5 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 33 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 390 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 18 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 12 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 8.2 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 1.8 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
Mfr: 886AS221KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | 800 | ||||||||||||||
Not Available Online | Type SP | Axial | 31 W | 5 % | 3.6 kV | - 55 C | + 350 C | 7.9 mm | 104.8 mm | |||||||
Mfr: 250AS5R0JDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | 200 | ||||||||||||||
0In Stock | 800 | |||||||||||||||
Not Available Online | 800 | |||||||||||||||
Not Available Online | 800 | |||||||||||||||
Not Available Online | 800 | |||||||||||||||
Mfr: 890AS682LDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | 800 | ||||||||||||||
Mfr: 890SP100KG TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | 800 |