Ohmite - Ceramic Composition Resistors
2,731 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Type SP | Axial | 7 W | 5 % | 375 V | - 55 C | + 350 C | 7.9 mm | 19.1 mm | |||||||
Not Available Online | Type SP | Axial | 10 W | 5 % | 500 V | - 55 C | + 350 C | 7.9 mm | 28.6 mm | Bulk | ||||||
Mfr: 887AS151KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | 800 | ||||||||||||||
Mfr: 888AS301KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | 800 | ||||||||||||||
Mfr: 890AS101KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | 800 | ||||||||||||||
0In Stock | A | Radial | 270 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 8.2 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
Mfr: 888AS151KTO TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | 800 | ||||||||||||||
Mfr: MOX-JN-045006K TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | Power Mox | ||||||||||||||
Not Available Online | EY | Axial | 150 Ohms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 15 kOhms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Mfr: MOX-GRD-001 TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | Power Mox | 40 W | 30 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 114.3 mm | |||||||
0In Stock | A | Radial | 680 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
Not Available Online | Type SP | Axial | 31 W | 5 % | 3.6 kV | - 55 C | + 350 C | 7.9 mm | 104.8 mm | |||||||
Not Available Online | 800 | Axial | 600 Ohms | 10 % | - 800 PPM / C, + 2000 PPM / C | - 55 C | + 350 C | 50.8 mm | 609.8 mm | Bulk | ||||||
Mfr: 890AS801KN TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | 800 | Axial | 800 Ohms | 10 % | 0 PPM / C, + 800 PPM / C | - 55 C | + 230 C | 25.4 mm | 457.2 mm | Bulk | |||||
0In Stock | RC | 1 W | Reel | |||||||||||||
0In Stock | A | Radial | 12 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | A | Radial | 39 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 560 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 270 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 47 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | OX | Axial | 12 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
Mfr: MOX-J-022005JE TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 20M Ohms 5% | Not Available Online | Power Mox | Solder Lug | 20 MOhms | 75 W | 5 % | 60 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 203.2 mm | Bulk | |||
Mfr: 104BA683KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 7W 68K Ohm 10% | Not Available Online | 100 | Axial | 68 kOhms | 7 W | 10 % | 7 kV | - 55 C | + 230 C | 7.9 mm | 104.8 mm | Bulk |