Ohmite - Ceramic Composition Resistors
2,731 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OX | Axial | 39 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
Not Available Online | EY | Axial | 15 Ohms | 2.5 W | 10 % | 550 V | - 900 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Mfr: MOX-J-024005F TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | Power Mox | Solder Lug | 40 MOhms | 75 W | 1 % | 60 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 203.2 mm | ||||
0In Stock | A | Radial | 2.2 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 39 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 2.7 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
Mfr: MOX-F-021003FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 100K OHM 1% | 0In Stock | Power Mox | Solder Lug | 100 kOhms | 25 W | 1 % | 20 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 76.2 mm | Bulk | |||
Mfr: RC1R0EA47R0KET TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 47 ohm 10% 1W Carbon Composition | 0In Stock | RC | SMD/SMT | 47 Ohms | 1 W | 10 % | 500 V | - 1300 PPM / C | - 55 C | + 150 C | 20.599 mm | Reel | ||||
0In Stock | RC | 1 W | Reel | |||||||||||||
0In Stock | A | Radial | 3.9 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 270 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 560 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 68 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
Not Available Online | A | Radial | 820 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 1.2 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 470 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 2.7 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 120 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 560 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
Mfr: 102AS252KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 5W 2.5K Ohm 10% | Not Available Online | 100 | Axial | 2.5 kOhms | 5 W | 10 % | 3 kV | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 54 mm | Bulk | |||
Mfr: 102AS361KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 5W 360 Ohm 10% | Not Available Online | 100 | Axial | 360 Ohms | 5 W | 10 % | 3 kV | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 54 mm | Bulk | |||
Mfr: 1038AS201KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 225W 200 Ohm 10% | Not Available Online | 1000 | Screw | 200 Ohms | 225 W | 10 % | 120 kV | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 38.1 mm | 457.2 mm | Bulk | |||
Mfr: 104BA363KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 7W 36K Ohm 10% | Not Available Online | 100 | Axial | 36 kOhms | 7 W | 10 % | 7 kV | - 55 C | + 230 C | 7.9 mm | 104.8 mm | Bulk | ||||
Mfr: 250AS101KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2.5W 100 Ohm 10% | Not Available Online | 200 | Axial | 100 Ohms | 2.5 W | 10 % | 1.5 kV | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 11.1 mm | 19.1 mm | Bulk | |||
Mfr: 252AS101KDS TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 6W 100 Ohm 10% | Not Available Online | 200 | Axial | 100 Ohms | 6 W | 10 % | 3 kV | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 11.1 mm | 54 mm | Bulk |