Ohmite - Ceramic Composition Resistors
2,731 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OC1K223E-TR TTI: OC1K223E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 22kOhm 10% Tol | Not Available Online | OC | Axial | 22 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K270E-TR TTI: OC1K270E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 27ohm 10% Tol | 0In Stock | OC | Axial | 27 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K390E-TR TTI: OC1K390E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 39ohm 10% Tol | 0In Stock | OC | Axial | 39 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC2K274E-TR TTI: OC2K274E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 270kOhm 10% Tol | Not Available Online | OC | Axial | 270 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K390E-TR TTI: OC2K390E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 39ohm 10% Tol | 0In Stock | OC | Axial | 39 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K564E-TR TTI: OC2K564E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 560kOhm 10% Tol | Not Available Online | OC | Axial | 560 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
0In Stock | OC | Axial | 10 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 1.2 kOhms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Not Available Online | OC | Axial | 12 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
0In Stock | OC | Axial | 180 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Not Available Online | OC | Axial | 27 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Not Available Online | OC | Axial | 33 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
0In Stock | OC | Axial | 47 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Mfr: MOX-J-046004JE TTI: MOX-J-046004JE Ohmite Availability: 0In StockCeramic Composition Resistors 75W 6M Ohms 5% | 0In Stock | Power Mox | Threaded Insert | 6 MOhms | 75 W | 5 % | 60 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 203.2 mm | Bulk | |||
Mfr: OC1K101E-TR TTI: OC1K101E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 100ohm 10% Tol | 0In Stock | OC | Axial | 100 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K120E-TR TTI: OC1K120E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 12ohm 10% Tol | 0In Stock | OC | Axial | 120 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K183E-TR TTI: OC1K183E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 18kOhm 10% Tol | Not Available Online | OC | Axial | 18 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K330E-TR TTI: OC1K330E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 33ohm 10% Tol | 0In Stock | OC | Axial | 33 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K391E-TR TTI: OC1K391E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 390ohm 10% Tol | 0In Stock | OC | Axial | 390 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K470E-TR TTI: OC1K470E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 470ohm 10% Tol | 0In Stock | OC | Axial | 47 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K561E-TR TTI: OC1K561E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 560ohm 10% Tol | 0In Stock | OC | Axial | 560 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K821E-TR TTI: OC1K821E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 820ohm 10% Tol | 0In Stock | OC | Axial | 820 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC2K105E-TR TTI: OC2K105E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 1Mohm 10% Tol | Not Available Online | OC | Axial | 1 MOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K182E-TR TTI: OC2K182E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 1.8kOhm 10% Tol | 0In Stock | OC | Axial | 1.8 kOhms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K334E-TR TTI: OC2K334E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 330kOhm 10% Tol | Not Available Online | OC | Axial | 330 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel |