Ohmite - Ceramic Composition Resistors
2,731 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 800 | Bulk | ||||||||||||||
Mfr: 887AS102KDS TTI: 887AS102KDS Ohmite Availability: 0In StockCeramic Composition Resistors 1K OHM 10% 50W | 0In Stock | 800 | Bulk | |||||||||||||
Not Available Online | 800 | 50 Ohms | 375 W | 10 % | 16 kV | - 800 PPM / C, 2000 PPM / C | - 55 C | + 350 C | 25.4 mm | 457.2 mm | Bulk | |||||
Not Available Online | Bulk | |||||||||||||||
0In Stock | Bulk | |||||||||||||||
0In Stock | A | Radial | 68 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
Mfr: 886AS600KDS TTI: 886AS600KDS Ohmite Availability: Not Available OnlineCeramic Composition Resistors 60 OHM 10% 30W | Not Available Online | 800 | Bulk | |||||||||||||
Mfr: 1028AS101KDS TTI: 1028AS101KDS Ohmite Availability: Not Available OnlineCeramic Composition Resistors 100 OHM 10% | Not Available Online | 1000 | Bulk | |||||||||||||
Mfr: 887AS102LDS TTI: 887AS102LDS Ohmite Availability: 0In StockCeramic Composition Resistors 1K OHM 20% 50W | 0In Stock | 800 | Axial | 1 kOhms | 20 % | 0 PPM / C, + 800 PPM / C | - 55 C | + 230 C | 25.4 mm | 152.4 mm | Bulk | |||||
0In Stock | A | Radial | 2.2 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Box | ||||
0In Stock | EY | Axial | 270 Ohms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | 800 | 25 Ohms | 750 W | 10 % | 16 kV | - 800 PPM / C, 2000 PPM / C | - 55 C | + 350 C | 50.8 mm | 457.2 mm | Bulk | |||||
0In Stock | OUM | SMD/SMT | 470 Ohms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
0In Stock | OUM | SMD/SMT | 820 Ohms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
Not Available Online | OC | Axial | 47 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
0In Stock | OC | Axial | 1.5 kOhms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 15 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 27 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 2.7 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 33 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 3.3 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 330 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 3.9 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 5.6 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Mfr: OC1K100E-TR TTI: OC1K100E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1.2W 10ohm 10% Tol | 0In Stock | OC | Axial | 10 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel |