Ohmite - Ceramic Composition Resistors
2,731 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC1R0EA4R70KE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 4.7 ohm 10% 1W Carbon Composition | 0In Stock | RC | SMD/SMT | 4.7 Ohms | 1 W | 10 % | 500 V | - 1300 PPM / C | - 55 C | + 150 C | 20.599 mm | Bulk | ||||
Mfr: RC1R0EA100RKE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 100 ohm 10% 1W Carbon Composition | 0In Stock | RC | SMD/SMT | 100 Ohms | 1 W | 10 % | 500 V | - 1300 PPM / C | - 55 C | + 150 C | 20.599 mm | Bulk | ||||
0In Stock | 800 | |||||||||||||||
0In Stock | 800 | |||||||||||||||
Not Available Online | Type SP | Axial | 10 W | 20 % | 500 V | - 55 C | + 350 C | 7.9 mm | 28.6 mm | |||||||
0In Stock | OX | Axial | 6.8 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
Mfr: RC1R0EA15R0KE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 15 ohm 10% 1W Carbon Composition | 0In Stock | RC | SMD/SMT | 15 Ohms | 1 W | 10 % | 500 V | - 1300 PPM / C | - 55 C | + 150 C | 20.599 mm | Bulk | ||||
Mfr: RC1R0EA47R0KE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 47 ohm 10% 1W Carbon Composition | 0In Stock | RC | SMD/SMT | 47 Ohms | 1 W | 10 % | 500 V | - 1300 PPM / C | - 55 C | + 150 C | 20.599 mm | Bulk | ||||
0In Stock | OY | Axial | 8.2 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | 800 | |||||||||||||||
0In Stock | 100 | |||||||||||||||
0In Stock | A | Radial | 56 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | A | Radial | 4.7 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
0In Stock | A | Radial | 1 kOhms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
Mfr: MOX-H-025003FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 500K OHM 1% | 0In Stock | Power Mox | Solder Lug | 500 kOhms | 50 W | 1 % | 45 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 152.4 mm | Bulk | |||
0In Stock | A | Radial | 47 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
Not Available Online | Type SP | Axial | 10 W | 500 V | - 55 C | + 350 C | 7.9 mm | 28.6 mm | ||||||||
0In Stock | A | Radial | 22 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | ||||
Mfr: MOX-G-021005FE TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 10M ohms 1% | Not Available Online | Power Mox | Solder Lug | 10 MOhms | 40 W | 1 % | 30 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 114.3 mm | Bulk | |||
0In Stock | OY | Axial | 120 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
Mfr: RC1R0EA33R0KE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 33 ohm 10% 1W Carbon Composition | 0In Stock | RC | SMD/SMT | 33 Ohms | 1 W | 10 % | 500 V | - 1300 PPM / C | - 55 C | + 150 C | 20.599 mm | Bulk | ||||
Not Available Online | OY | Axial | 180 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Reel | ||||
0In Stock | OX | Axial | 39 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
0In Stock | OY | Axial | 390 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | RC | SMD/SMT | 1 W | - 55 C | + 150 C | Bulk |