Ohmite - Rheostats
2,451 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RPS | Solder Lug | 10 Ohms | 225 W | 1.3 kV | 10 % | 9.53 mm | 51 mm | 127 mm | Open Frame | Box | ||||||||
0In Stock | RKS | Solder Lug | 5 Ohms | 100 W | 1 kV | 10 % | 0.25 in | 0.875 in | 1.75 in | 3.125 in | Open Frame | Box | |||||||
Mfr: RP061UB100KK TTI: RP061UB100KK Ohmite Availability: 0In StockRheostats RP061UB100KK EXPORT CONTROLLED | 0In Stock | M22 | Bulk | ||||||||||||||||
0In Stock | RLS | Solder Lug | 5 Ohms | 150 W | 1.2 kV | 10 % | 0.25 in | 0.875 in | 2 in | 4 in | Open Frame | Box | |||||||
0In Stock | RJS | 50 kOhms | 50 W | 750 V | 10 % | Open Frame | Box | ||||||||||||
0In Stock | RES | Solder Lug | 350 Ohms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
0In Stock | RKS | Solder Lug | 500 Ohms | 100 W | 1 kV | 10 % | 0.25 in | 0.875 in | 1.75 in | 3.125 in | Open Frame | Box | |||||||
0In Stock | RLS | Solder Lug | 100 Ohms | 150 W | 1.2 kV | 10 % | 0.25 in | 0.875 in | 2 in | 4 in | Open Frame | Box | |||||||
0In Stock | RES | Solder Lug | 175 Ohms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
0In Stock | RNS | Solder Lug | 3 Ohms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 111.33 mm | 152.4 mm | Open Frame | Box | |||||||
Not Available Online | Bulk | ||||||||||||||||||
0In Stock | RNS | Solder Lug | 15 Ohms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 111.33 mm | 152.4 mm | Open Frame | Box | |||||||
0In Stock | RJS | Solder Lug | 1 kOhms | 50 W | 10 % | Open Frame | Box | ||||||||||||
Mfr: RP061UB152KK TTI: RP061UB152KK Ohmite Availability: 0In StockRheostats RP061UB152KK EXPORT CONTROLLED | 0In Stock | M22 | Bulk | ||||||||||||||||
Mfr: RP061UB250KK TTI: RP061UB250KK Ohmite Availability: 0In StockRheostats RP061UB250KK EXPORT CONTROLLED | 0In Stock | M22 | Bulk | ||||||||||||||||
Mfr: RP051UD501KK TTI: RP051UD501KK Ohmite Availability: 0In StockRheostats RP051UD501KK EXPORT CONTROLLED | 0In Stock | M22 | Bulk | ||||||||||||||||
0In Stock | RLS | Solder Lug | 7.5 kOhms | 150 W | 1.2 kV | 10 % | 6.35 mm | 22.23 mm | 73.03 mm | 101.6 mm | Open Frame | Box | |||||||
0In Stock | RHS | Solder Lug | 1.5 kOhms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Box | |||||||
0In Stock | REE | Solder Lug | 2.5 kOhms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Box | |||||||
0In Stock | RJS | Solder Lug | 125 Ohms | 50 W | 750 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 2.31 in | Open Frame | Box | |||||||
0In Stock | RLS | 2 Ohms | 150 W | 1.2 kV | 10 % | Open Frame | Box | ||||||||||||
Mfr: RP062SB250KK TTI: RP062SB250KK Ohmite Availability: 0In StockRheostats RP062SB250KK EXPORT CONTROLLED | 0In Stock | M22 | Bulk | ||||||||||||||||
0In Stock | RES | Solder Lug | 3.5 kOhms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
0In Stock | RHL | Solder Lug | 25 Ohms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 57.16 mm | 39.62 mm | Open Frame | Box | |||||||
0In Stock | RLS | Solder Lug | 25 Ohms | 150 W | 1.2 kV | 10 % | 0.25 in | 0.875 in | 2 in | 4 in | Open Frame | Box |