Ohmite - Rheostats
2,451 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RP301UB8R0KK TTI: RP301UB8R0KK Ohmite Availability: Not Available OnlineRheostats RP301UB8R0KK EXPORT CONTROLLED | Not Available Online | M22 | Bulk | ||||||||||||||||
Not Available Online | RCL | Solder Lug | 1.5 kOhms | 7.5 W | 10 % | Enclosed | Box | ||||||||||||
Not Available Online | RKS | Solder Lug | 2.5 kOhms | 100 W | 1 kV | 10 % | 6.35 mm | 22.23 mm | 66.68 mm | 79.38 mm | Open Frame | Box | |||||||
Not Available Online | REL | Solder Lug | 15 Ohms | 12.5 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RES | Solder Lug | 1 kOhms | 12.5 W | 10 % | Open Frame | Box | ||||||||||||
0In Stock | RJS | 50 kOhms | 50 W | 750 V | 10 % | Open Frame | Box | ||||||||||||
0In Stock | RES | Solder Lug | 350 Ohms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
0In Stock | RKS | Solder Lug | 500 Ohms | 100 W | 1 kV | 10 % | 0.25 in | 0.875 in | 1.75 in | 3.125 in | Open Frame | Box | |||||||
0In Stock | RLS | Solder Lug | 100 Ohms | 150 W | 1.2 kV | 10 % | 0.25 in | 0.875 in | 2 in | 4 in | Open Frame | Box | |||||||
0In Stock | RES | Solder Lug | 175 Ohms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
0In Stock | RNS | Solder Lug | 3 Ohms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 111.33 mm | 152.4 mm | Open Frame | Box | |||||||
Not Available Online | Bulk | ||||||||||||||||||
0In Stock | RNS | Solder Lug | 15 Ohms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 111.33 mm | 152.4 mm | Open Frame | Box | |||||||
0In Stock | RJS | Solder Lug | 1 kOhms | 50 W | 10 % | Open Frame | Box | ||||||||||||
0In Stock | RHS | Solder Lug | 10 kOhms | 25 W | 10 % | Open Frame | Box | ||||||||||||
0In Stock | RPS | Solder Lug | 3 Ohms | 225 W | 1.3 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 127 mm | Open Frame | Box | |||||||
0In Stock | RKS | Solder Lug | 2 Ohms | 100 W | 1 kV | 10 % | 0.25 in | 0.875 in | 1.75 in | 3.125 in | Open Frame | Box | |||||||
Mfr: RP061SB101KK TTI: RP061SB101KK Ohmite Availability: 0In StockRheostats RP061SB101KK EXPORT CONTROLLED | 0In Stock | M22 | Bulk | ||||||||||||||||
0In Stock | RPS | Solder Lug | 10 Ohms | 225 W | 1.3 kV | 10 % | 9.53 mm | 51 mm | 127 mm | Open Frame | Box | ||||||||
0In Stock | RKS | Solder Lug | 5 Ohms | 100 W | 1 kV | 10 % | 0.25 in | 0.875 in | 1.75 in | 3.125 in | Open Frame | Box | |||||||
Mfr: RP061UB100KK TTI: RP061UB100KK Ohmite Availability: 0In StockRheostats RP061UB100KK EXPORT CONTROLLED | 0In Stock | M22 | Bulk | ||||||||||||||||
0In Stock | RLS | Solder Lug | 5 Ohms | 150 W | 1.2 kV | 10 % | 0.25 in | 0.875 in | 2 in | 4 in | Open Frame | Box | |||||||
0In Stock | RJS | Solder Lug | 35 Ohms | 50 W | 750 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 2.31 in | Open Frame | Box | |||||||
Mfr: RP061UB8R0KK TTI: RP061UB8R0KK Ohmite Availability: 0In StockRheostats RP061UB8R0KK EXPORT CONTROLLED | 0In Stock | M22 | Bulk | ||||||||||||||||
0In Stock | RNS | 300 Ohms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 60.33 mm | 152.4 mm | Open Frame | Box |