CMU - Ohmite - Potentiometers
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 500 VAC | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Rotary | - 55 C | + 120 C | CMU | Bulk | ||||||||
Not Available OnlineLimited Supply | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 500 VAC | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Rotary | - 55 C | + 120 C | CMU | Bulk | ||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 500 VAC | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Rotary | - 55 C | + 120 C | CMU | Bulk | ||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 MOhms | Linear | 2 W | 20 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | CMU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | 50 kOhms | Linear | 2 W | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | - 55 C | + 120 C | CMU | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | 2 MOhms | Linear | 2 W | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | CMU | ||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | CMU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 500 VAC | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Rotary | - 55 C | + 120 C | CMU | Bulk | ||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 150 Ohms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | CMU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | 2 W | 500 VAC | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Rotary | - 55 C | + 120 C | CMU | Bulk | ||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 3.5 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | CMU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 Ohms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | - 55 C | + 125 C | CMU | Bulk | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 35 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | - 55 C | + 125 C | CMU | Bulk | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 350 Ohms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | CMU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 Ohms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | CMU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 75 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | CMU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | 250 Ohms | Linear | 2 W | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | - 55 C | + 120 C | CMU | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 350 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | CMU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 3.5 MOhms | Linear | 2 W | 20 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | CMU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 2 W | 500 VAC | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Rotary | - 55 C | + 120 C | CMU | Bulk | ||||||||
Not Available OnlineLimited Supply | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 500 VAC | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Rotary | - 55 C | + 120 C | CMU | Bulk | ||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1.5 kOhms | Linear | 2 W | 500 VAC | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Rotary | - 55 C | + 120 C | CMU | Bulk | ||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 150 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | CMU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 750 Ohms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | CMU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 2 W | 500 VAC | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Rotary | - 55 C | + 120 C | CMU | Bulk |
- 1
- 2