• Aluminum Electrolytic Capacitors
  • Aluminum Electrolytic Capacitors - Radial Leaded

UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded

524 Results
524 Results
Filtered By:Passive ComponentsCapacitorsAluminum Electrolytic Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Diameter
Length
Lead Spacing
Product
Life
Tolerance
Ripple Current
ESR
Minimum Operating Temperature
Maximum Operating Temperature
Lead Style
Height
Width
Termination Style
Series
Qualification
Packaging
Datasheet
Mfr: UPW1H121MPD6
TTI: UPW1H121MPD6
Nichicon
Availability:

5,600In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 50volts 120uF AEC-Q200

5,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
10 mm
12.5 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
620 mA
162 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1H561MHD1TO
TTI: UPW1H561MHD1TO
Nichicon
Availability:

2,500In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 560uF 50 Volts 20% AEC-Q200

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
50 VDC
12.5 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
1.832 A
50 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW2A221MHD6TN
TTI: UPW2A221MHD6TN
Nichicon
Availability:

500In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100V 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
100 VDC
18 mm
20 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
850 mA
110 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1H561MHD
TTI: UPW1H561MHD
Nichicon
Availability:

700In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 50volts 560uF AEC-Q200

700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
50 VDC
12.5 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
1.832 A
50 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1H331MPD1TD
TTI: UPW1H331MPD1TD
Nichicon
Availability:

1,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 330UF 50V AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
50 VDC
10 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
1.03 A
90 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1V122MHD6
TTI: UPW1V122MHD6
Nichicon
Availability:

350In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1200uF AEC-Q200

350In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1200 uF
35 VDC
16 mm
20 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
2.21 A
29 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1C821MPD1TD
TTI: UPW1C821MPD1TD
Nichicon
Availability:

1,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 820uF 16V 105c AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
16 VDC
10 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
1.22 A
52 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1C392MHD6
TTI: UPW1C392MHD6
Nichicon
Availability:

400In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3900uF AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3900 uF
16 VDC
18 mm
20 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
2.49 A
28 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1E222MHD1TN
TTI: UPW1E222MHD1TN
Nichicon
Availability:

500In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 Volts 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2200 uF
25 VDC
16 mm
25 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
2.555 A
22 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1V391MPD
TTI: UPW1V391MPD
Nichicon
Availability:

5,600In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 35volts 390uF AEC-Q200

5,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
35 VDC
10 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
1.22 A
52 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1E221MPD1TD
TTI: UPW1E221MPD1TD
Nichicon
Availability:

3,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 220UF 25V AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
8 mm
11.5 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
555 mA
117 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1V331MPD6TD
TTI: UPW1V331MPD6TD
Nichicon
Availability:

1,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35 Volts 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
8 mm
20 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
995 mA
65 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW2A330MPD1TD
TTI: UPW2A330MPD1TD
Nichicon
Availability:

1,500In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 33uF 100 Volts 20% AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
100 VDC
10 mm
12.5 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
320 mA
460 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW0J102MPD1TD
TTI: UPW0J102MPD1TD
Nichicon
Availability:

6,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3 Volts 20% AEC-Q200

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
6.3 VDC
10 mm
12.5 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
755 mA
90 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1J181MHD6CT
TTI: UPW1J181MHD6CT
Nichicon
Availability:

90,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 180UF 63V 20%

90,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
63 VDC
12.5 mm
15 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
1.02 A
- 55 C
+ 105 C
Straight
Radial
UPW
Bulk
Datasheet
Mfr: UPW1H101MPD1TA
TTI: UPW1H101MPD1TA
Nichicon
Availability:

2,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded CAP ALUM ELECRTO 50V AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
8 mm
11.5 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
485 mA
234 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW1C681MPD
TTI: UPW1C681MPD
Nichicon
Availability:

1,300In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 16volts 680uF AEC-Q200

1,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
16 VDC
10 mm
16 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
1.05 A
68 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1V331MPD6
TTI: UPW1V331MPD6
Nichicon
Availability:

100,700In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF AEC-Q200

100,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
8 mm
20 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
995 mA
65 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1E471MPD6TD
TTI: UPW1E471MPD6TD
Nichicon
Availability:

2,000In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25 Volts 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
8 mm
20 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
995 mA
65 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Ammo Pack
Datasheet
Mfr: UPW2A471MHD1YQ
TTI: UPW2A471MHD1YQ
Nichicon
Availability:

130,000In Stock

73,250 On Order
Expected
Aluminum Electrolytic Capacitors - Radial Leaded 470UF 100V

130,000In Stock

73,250 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
100 VDC
16 mm
31.5 mm
7.5 mm
Low Impedance Electrolytic Capacitors
20 %
1.31 A
- 55 C
+ 105 C
Straight
Radial
UPW
Ammo Pack
Datasheet
Mfr: UPW1H122MHD6YQ
TTI: UPW1H122MHD6YQ
Nichicon
Availability:

28,250In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 1200UF 50V 20%

28,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1200 uF
50 VDC
18 mm
25 mm
7.5 mm
Low Impedance Electrolytic Capacitors
20 %
2.61 A
- 55 C
+ 105 C
Straight
Radial
UPW
Ammo Pack
Datasheet
Mfr: UPW1V122MHDBNAYQ
TTI: UPW1V122MHDBNAYQ
Nichicon
Availability:

21,750In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 1200UF 35V 20%

21,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1200 uF
35 VDC
12.5 mm
31.5 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
2.31 A
- 55 C
+ 105 C
Straight
Radial
UPW
Ammo Pack
Datasheet
Mfr: UPW1J221MPD
TTI: UPW1J221MPD
Nichicon
Availability:

0In Stock

5,600 On Order
Expected 22-Sep-26
Aluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF AEC-Q200

0In Stock

5,600 On Order
Expected 22-Sep-26
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
63 VDC
10 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
890 mA
147 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1H222MHD
TTI: UPW1H222MHD
Nichicon
Availability:

0In Stock

10,000 On Order
Expected
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF AEC-Q200

0In Stock

10,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
2200 uF
50 VDC
18 mm
35.5 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
3.1 A
23 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
Datasheet
Mfr: UPW1V102MHD
TTI: UPW1V102MHD
Nichicon
Availability:

0In Stock

12,300 On Order
Expected 23-Sep-26
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF AEC-Q200

0In Stock

12,300 On Order
Expected 23-Sep-26
Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
35 VDC
12.5 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
1.95 A
30 mOhms
- 55 C
+ 105 C
Straight
Radial
UPW
AEC-Q200
Bulk
  • ...
  • 5
  • 6
  • 7