UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
524 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW2A151MHD TTI: UPW2A151MHD Nichicon Availability: 2,900In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 150uF AEC-Q200 | 2,900In Stock | 150 uF | 100 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 710 mA | 130 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J471MHD1TO TTI: UPW1J471MHD1TO Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 105c AEC-Q200 | 4,000In Stock | 470 uF | 63 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.72 A | 70 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1C471MPD1TD TTI: UPW1C471MPD1TD Nichicon Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 16 Volts 20% AEC-Q200 | 2,500In Stock | 470 uF | 16 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 760 mA | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H471MHD1TO TTI: UPW1H471MHD1TO Nichicon Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% AEC-Q200 | 2,500In Stock | 470 uF | 50 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.5 A | 60 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1E331MPD6TA TTI: UPW1E331MPD6TA Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 25 Volts 20% AEC-Q200 | 2,000In Stock | 330 uF | 25 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 730 mA | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H181MPD TTI: UPW1H181MPD Nichicon Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 180uF AEC-Q200 | 700In Stock | 180 uF | 50 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 860 mA | 120 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H221MPD1TD TTI: UPW1H221MPD1TD Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50 Volts 20% AEC-Q200 | 1,500In Stock | 220 uF | 50 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.03 A | 119 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1C471MPD TTI: UPW1C471MPD Nichicon Availability: 11,600In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF AEC-Q200 | 11,600In Stock | 470 uF | 16 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 760 mA | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V102MHD1TO TTI: UPW1V102MHD1TO Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% AEC-Q200 | 6,000In Stock | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.95 A | 30 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1A102MPD TTI: UPW1A102MPD Nichicon Availability: 6,600In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 1000uF AEC-Q200 | 6,600In Stock | 1000 uF | 10 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.05 A | 68 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A681MPD6 TTI: UPW1A681MPD6 Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 680uF AEC-Q200 | 800In Stock | 680 uF | 10 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 730 mA | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J151MPD TTI: UPW1J151MPD Nichicon Availability: 1,753In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 150uF AEC-Q200 | 1,753In Stock | 150 uF | 63 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 660 mA | 194 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E222MHD TTI: UPW1E222MHD Nichicon Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF AEC-Q200 | 2,400In Stock | 2200 uF | 25 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H151MPD TTI: UPW1H151MPD Nichicon Availability: 8,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 150uF AEC-Q200 | 8,000In Stock | 150 uF | 50 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 615 mA | 162 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V331MPD1CT TTI: UPW1V331MPD1CT Nichicon Availability: 5,800In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 35V 20% | 5,800In Stock | 330 uF | 35 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.05 A | - 55 C | + 105 C | Straight | Radial | UPW | Ammo Pack | ||||||
Mfr: UPW1V471MPD1TD TTI: UPW1V471MPD1TD Nichicon Availability: 11,500In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 105c AEC-Q200 | 11,500In Stock | 470 uF | 35 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | 52 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1E681MPD TTI: UPW1E681MPD Nichicon Availability: 100,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 680uF AEC-Q200 | 100,000In Stock | 680 uF | 25 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | 52 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V151MPD1TD TTI: UPW1V151MPD1TD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 35 Volts 20% AEC-Q200 | 1,000In Stock | 150 uF | 35 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1C471MPD6 TTI: UPW1C471MPD6 Nichicon Availability: 1,900In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF AEC-Q200 | 1,900In Stock | 470 uF | 16 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 730 mA | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A222MHD TTI: UPW1A222MHD Nichicon Availability: 12,300In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF AEC-Q200 | 12,300In Stock | 2200 uF | 10 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.655 A | 38 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J102MHD6 TTI: UPW1J102MHD6 Nichicon Availability: 4,425In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF AEC-Q200 | 4,425In Stock | 1000 uF | 63 VDC | 16 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.77 A | 36 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V272MHD TTI: UPW1V272MHD Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 2700uF AEC-Q200 | 3,000In Stock | 2700 uF | 35 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.15 A | 16 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A561MHD TTI: UPW2A561MHD Nichicon Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 560uF AEC-Q200 | 100In Stock | 560 uF | 100 VDC | 18 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.37 A | 68 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V152MHD6 TTI: UPW1V152MHD6 Nichicon Availability: 950In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1500uF AEC-Q200 | 950In Stock | 1500 uF | 35 VDC | 12.5 mm | 35.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 2.51 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H391MHD TTI: UPW1H391MHD Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 390uF AEC-Q200 | 5,000In Stock | 390 uF | 50 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.48 A | 63 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk |