UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
524 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW1H391MHD1AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 390 uF | 50 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.48 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1A122MPD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 1200uF AEC-Q200 | 0In Stock | 1200 uF | 10 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | 52 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E221MPD1CV TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 220 uF | 25 VDC | 8 mm | 11.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1A102MPD6TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 10 Volts 20% AEC-Q200 | 0In Stock | 1000 uF | 10 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 995 mA | 65 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H221MPD1CV TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Capacitor 50V 20% AEC-Q200 Lead Length 3.5mm | 0In Stock | 220 uF | 50 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.03 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1V681MPD6 TTI: Not Assigned Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF AEC-Q200 | 0In Stock | 680 uF | 35 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.815 A | 35 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H202MHDBNA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 2000 uF | 50 VDC | 5000 Hour | 20 % | - 55 C | + 105 C | Radial | UPW | Bulk | ||||||||||||
Mfr: UPW1V122MHD6YQ TTI: UPW1V122MHD6YQ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1200UF 35V 20% | 0In Stock | 1200 uF | 35 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 2.21 A | - 55 C | + 105 C | Straight | Radial | UPW | Ammo Pack | |||||||
Mfr: UPW1J471MHD3EX TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 470 uF | 63 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 1.77 A | - 55 C | + 105 C | Straight | Radial | UPW | ||||||||
Mfr: UPW2A470MPH1TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 47 uF | 100 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 420 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1A272MHH TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 2700 uF | 10 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.945 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1V221MPH1TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 220 uF | 35 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 760 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1V270MDH6 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 27 uF | 35 VDC | 6.3 mm | 7 mm | 2.5 mm | Low Impedance Electrolytic Capacitors | 2000 Hour | 20 % | 200 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW0J103MHH6 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 10000 uF | 6.3 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 2.74 A | - 55 C | + 105 C | Straight | Radial | UPW | ||||||||
Mfr: UPW2A100MEH TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 10 uF | 100 VDC | 6.3 mm | 11 mm | 2.5 mm | Low Impedance Electrolytic Capacitors | 2 Hour | 20 % | 130 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW2A330MPH6 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 33 uF | 100 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 360 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1V101MPD1TD. TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 100 uF | 35 VDC | 8 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | - 55 C | + 105 C | Straight | Radial | UPW | ||||||||
Mfr: UPW1C821MPH TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 820uF 16V 105c 10x20 20% 5LS | Not Available Online | 820 uF | 16 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1E272MHH1DU TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 2700 uF | 25 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 2.555 A | - 55 C | + 105 C | Straight | Radial | UPW | ||||||||
Mfr: UPW0J472MHH6 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 4700 uF | 6.3 VDC | 12.5 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 20 % | 2.31 A | - 55 C | + 105 C | Straight | Radial | UPW | ||||||||
Mfr: UPW0J222MPH6 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 2200 uF | 6.3 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.44 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1H151MPH TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 150 uF | 50 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 615 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1H2R2MDH TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 2.2 uF | 50 VDC | 5 mm | 11 mm | 2 mm | Low Impedance Electrolytic Capacitors | 2000 Hour | 20 % | 55 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1C560MDH TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 56 uF | 16 VDC | 5 mm | 11 mm | 2 mm | Low Impedance Electrolytic Capacitors | 2000 Hour | 20 % | 180 mA | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1C560MEH6 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 56uF 16V 20% | Not Available Online | 56 uF | 16 VDC | 6.3 mm | 7 mm | 2.5 mm | Low Impedance Electrolytic Capacitors | 2000 Hour | 20 % | 200 mA | - 55 C | + 105 C | Straight | Radial | UPW |