UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
524 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW0J103MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10000uF 6.3V 20% AEC-Q200 | 0In Stock | 10000 uF | 6.3 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.74 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW2A330MPD6TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 100 Volts 20% AEC-Q200 | 0In Stock | 33 uF | 100 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 360 mA | 450 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1E102MPD6AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1000 uF | 25 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.815 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1E152MHD6AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1500 uF | 25 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.95 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1V681MPD6CA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 680 uF | 35 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.815 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW2A181MHD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 180uF AEC-Q200 | 0In Stock | 180 uF | 100 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 750 mA | 130 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A181MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 180uF 100V 20% AEC-Q200 | 0In Stock | 180 uF | 100 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 750 mA | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW2A470MPD6TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 100V 20% AEC-Q200 | 0In Stock | 47 uF | 100 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 420 mA | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW2A150MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 15uF 100V 20% AEC-Q200 | 0In Stock | 15 uF | 100 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 180 mA | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW0J122MPD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1200uF AEC-Q200 | 0In Stock | 1200 uF | 6.3 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.05 A | 68 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW0J222MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 2200uF AEC-Q200 | 0In Stock | 2200 uF | 6.3 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.655 A | 38 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V152MHD1DU TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500UF 35V AEC-Q200 | 0In Stock | 1500 uF | 35 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | |||||
Mfr: UPW1C821MPD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 820uF AEC-Q200 | 0In Stock | 820 uF | 16 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | 52 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E102MHD1AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1000 uF | 25 VDC | 12.5 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.66 A | - 55 C | + 105 C | Straight | Radial | UPW | Bulk | ||||||
Mfr: UPW0J222MPD6TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 2200 uF | 6.3 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.44 A | 45 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1A332MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 3300uF AEC-Q200 | 0In Stock | 3300 uF | 10 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.95 A | 30 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A681MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 10 Volts 20% AEC-Q200 | 0In Stock | 680 uF | 10 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 760 mA | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1E151MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 25V 20% AEC-Q200 | 0In Stock | 150 uF | 25 VDC | 8 mm | 11.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1E102MHD1CM TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1000 uF | 25 VDC | 12.5 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.66 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW2A150MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 15 uF | 100 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 180 mA | - 55 C | + 105 C | Straight | Radial | UPW | Ammo Pack | ||||||
Mfr: UPW1A822MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 8200uF AEC-Q200 | 0In Stock | 8200 uF | 10 VDC | 16 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.15 A | 16 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A822MHD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 8200uF AEC-Q200 | 0In Stock | 8200 uF | 10 VDC | 18 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.635 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | |||||
Mfr: UPW1A392MHD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 3900uF AEC-Q200 | 0In Stock | 3900 uF | 10 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.21 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | |||||
Mfr: UPW1A681MPD6TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 20% 10V AEC-Q200 | 0In Stock | 680 uF | 10 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 730 mA | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1A681MPD6TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 10 Volts 20% AEC-Q200 | 0In Stock | 680 uF | 10 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 730 mA | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Reel |