UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
524 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW2A391MHD1TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 100V 20% AEC-Q200 | 0In Stock | 390 uF | 100 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.26 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1A332MHD1TO TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 10 Volts 20% AEC-Q200 | 0In Stock | 3300 uF | 10 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.95 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1A682MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6800uF 10V 20% AEC-Q200 | 0In Stock | 6800 uF | 10 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.74 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1H221MPD1AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 220 uF | 50 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.03 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1J391MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 63V 20% AEC-Q200 | 0In Stock | 390 uF | 63 VDC | 18 mm | 15 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.69 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1V122MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 35V 105c AEC-Q200 | 0In Stock | 1200 uF | 35 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.21 A | 29 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1J471MHD1AK TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 470 uF | 63 VDC | 12.5 mm | 25 mm | 5000 Hour | 20 % | 1.72 A | - 55 C | + 105 C | Radial | UPW | ||||||||||
Mfr: UPW1V102MHD1GC TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 5000 Hour | 20 % | 1.95 A | - 55 C | + 105 C | Radial | UPW | Bulk | |||||||||
Mfr: UPW1V102MHD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 5000 Hour | 20 % | 1.95 A | - 55 C | + 105 C | Radial | UPW | Reel | |||||||||
Mfr: UPW1E102MHD1AK TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1000 uF | 25 VDC | 12.5 mm | 20 mm | 5000 Hour | 20 % | 1.66 A | - 55 C | + 105 C | Radial | UPW | ||||||||||
Mfr: UPW1E102MHD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1000 uF | 25 VDC | 12.5 mm | 20 mm | 5000 Hour | 20 % | 1.66 A | - 55 C | + 105 C | Radial | UPW | Reel | |||||||||
Mfr: UPW1E182MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 25 Volts 20% AEC-Q200 | 0In Stock | 1800 uF | 25 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.21 A | 29 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW0J561MPD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 560uF AEC-Q200 | 0In Stock | 560 uF | 6.3 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E182MHD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1800uF AEC-Q200 | 0In Stock | 1800 uF | 25 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.21 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | |||||
Mfr: UPW1J221MPD6TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63 Volts 20% AEC-Q200 | 0In Stock | 220 uF | 63 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.05 A | 130 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW0J562MHD6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 5600uF AEC-Q200 | 0In Stock | 5600 uF | 6.3 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.21 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | |||||
Mfr: UPW1V151MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 20% 35V AEC-Q200 | 0In Stock | 150 uF | 35 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1A562MHD1TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 5600uF 10 Volts 20% AEC-Q200 | 0In Stock | 5600 uF | 10 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.56 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW2A820MPD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 82uF AEC-Q200 | 0In Stock | 82 uF | 100 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 540 mA | 250 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A682MHD6AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6800uF 10V AEC-Q200 | 0In Stock | 6800 uF | 10 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.74 A | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | |||||
Mfr: UPW0J821MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 20% 6.3V AEC-Q200 | 0In Stock | 820 uF | 6.3 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 730 mA | - 55 C | + 105 C | Cut | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1V222MHD1AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 2200 uF | 35 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 3.01 A | - 55 C | + 105 C | Straight | Radial | UPW | ||||||||
Mfr: UPW1V222MHD1CV TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 2200 uF | 35 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 3.01 A | - 55 C | + 105 C | Straight | Radial | UPW | Bulk | |||||||
Mfr: UPW1C222MHD1AA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 2200 uF | 16 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.945 A | - 55 C | + 105 C | Straight | Radial | UPW | |||||||
Mfr: UPW1C272MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 2700uF AEC-Q200 | 0In Stock | 2700 uF | 16 VDC | 12.5 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 2.31 A | 25 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk |