MUSE F95 - Nichicon - Tantalum Capacitors - Solid SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F950E337MSAAM1Q2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 330uF | Not Available Online | Reel | MUSE F95 | 330 uF | 2.5 VDC | 20 % | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | SMD/SMT | Tantalum Solid Standard Grade - Other Various |