F97 - Nichicon - Tantalum Capacitors - Solid SMD
147 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F970J686MNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 68uF 6.3V 20% | Not Available Online | Reel | F97 | 68 uF | 6.3 VDC | 20 % | 600 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971V684KAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 0.68UF 35V 10% | Not Available Online | Reel | F97 | 0.68 uF | 35 VDC | 20 % | 7.6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971C155MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16volts 1.5uF 3.2x1.6 | Not Available Online | Reel | F97 | 1.5 uF | 16 VDC | 20 % | 6.3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971D475MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 20volts 4.7uF 3.2x2.7 | Not Available Online | Reel | F97 | 4.7 uF | 20 VDC | 20 % | 2.8 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F970J107KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100UF 6.3V 10% | Not Available Online | Reel | F97 | 100 uF | 6.3 VDC | 20 % | 600 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F970J156KBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 15UF 6.3V 10% | Not Available Online | Reel | F97 | 15 uF | 6.3 VDC | 20 % | 2 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F970J156MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 15uF 3.2x2.7 | Not Available Online | Reel | F97 | 15 uF | 6.3 VDC | 20 % | 2 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F970J475MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 4.7uF 3.2x1.6 | Not Available Online | Reel | F97 | 4.7 uF | 6.3 VDC | 20 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971A155MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 1.5uF 3.2x1.6 | Not Available Online | Reel | F97 | 1.5 uF | 10 VDC | 20 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971V475KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7UF 35V 10% | Not Available Online | Reel | F97 | 4.7 uF | 35 VDC | 20 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F970J226MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22uF 6.3Volts | Not Available Online | F97 | 22 uF | 6.3 VDC | 20 % | 2.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: F970J476KBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47UF 6.3V 10% | Not Available Online | F97 | 47 uF | 6.3 VDC | 10 % | 1 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: F971C226KBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22UF 16V 10% | Not Available Online | F97 | 22 uF | 16 VDC | 10 % | 1.9 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: F971C476KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47UF 16V 10% | Not Available Online | F97 | 47 uF | 16 VDC | 10 % | 700 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: F971A226MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22uF 10V 20% | Not Available Online | F97 | 22 uF | 10 VDC | 20 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: F971C475MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7uF 16V 20% | Not Available Online | F97 | 4.7 uF | 16 VDC | 20 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: F971A336KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 33UF 10V 10% | Not Available Online | Reel | F97 | 33 uF | 10 VDC | 20 % | 1.1 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971A685KBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.8UF 10V 10% | Not Available Online | Reel | F97 | 6.8 uF | 10 VDC | 20 % | 2.5 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971D226KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22UF 20V 10% | Not Available Online | Reel | F97 | 22 uF | 20 VDC | 20 % | 700 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971D684MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 20volts 0.68uF 3.2x1.6 | Not Available Online | Reel | F97 | 680 nF | 20 VDC | 20 % | 7.6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971E105MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 25volts 1uF 3.2x1.6 | Not Available Online | Reel | F97 | 1 uF | 25 VDC | 20 % | 7.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971E106KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10UF 25V 10% | Not Available Online | Reel | F97 | 10 uF | 25 VDC | 20 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971E335KBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 3.3UF 25V 10% | Not Available Online | Reel | F97 | 3.3 uF | 25 VDC | 20 % | 3.5 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971E335MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 25volts 3.3uF 3.2x2.7 | Not Available Online | Reel | F97 | 3.3 uF | 25 VDC | 20 % | 3.5 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971V106MNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 35volts 10uF 7.3x4.3 | Not Available Online | Reel | F97 | 10 uF | 35 VDC | 20 % | 1 Ohms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability |