F11 - Nichicon - Tantalum Capacitors - Solid SMD
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F110E107MD TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 100uF 0.2 5.3x8.5 105c | Not Available Online | F11 | 100 uF | 2.5 VDC | 20 % | 20 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT | ||||||||
Mfr: F110E607MF TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 600uF 105c 12.1x16.7 | Not Available Online | Bulk | F11 | 600 uF | 2.5 VDC | 20 % | 5 mOhms | 16.7 mm (0.657 in) | 12.1 mm (0.476 in) | 2.5 mm (0.098 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F110G107MD TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 100uF 105c 5.3x8.5 | Not Available Online | Bulk | F11 | 100 uF | 4 VDC | 20 % | 20 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F110J476MD3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 47uF D Case | Not Available Online | Bulk | F11 | 47 uF | 6.3 VDC | 20 % | 20 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F110J607MFK TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 600uF 105c | Not Available Online | Reel | F11 | 600 uF | 6.3 VDC | 20 % | 5 mOhms | 16.7 mm (0.657 in) | 12.1 mm (0.476 in) | 2.5 mm (0.098 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F110G107MD3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 100uF D Case | Not Available Online | Bulk | F11 | 100 uF | 4 VDC | 20 % | 20 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F110J607MF TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 600uF 105c 12.1x16.7 | Not Available Online | Bulk | F11 | 600 uF | 6.3 VDC | 20 % | 5 mOhms | 16.7 mm (0.657 in) | 12.1 mm (0.476 in) | 2.5 mm (0.098 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F110E227MD TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 220uF 105c 5.3x8.5 | Not Available Online | F11 | 220 uF | 2.5 VDC | 20 % | 20 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT | ||||||||
Mfr: F110J476MD TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 47uF 105c 5.3x8.5 | Not Available Online | F11 | 47 uF | 6.3 VDC | 20 % | 20 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT | ||||||||
Mfr: F110E128MF3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 1200uF 105c | Not Available Online | Bulk | F11 | 1200 uF | 2.5 VDC | 20 % | 5 mOhms | 16.7 mm (0.657 in) | 12.1 mm (0.476 in) | 2.5 mm (0.098 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F110G807MF TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 800uF 105c 12.1x16.7 | Not Available Online | Bulk | F11 | 800 uF | 4 VDC | 20 % | 5 mOhms | 16.7 mm (0.657 in) | 12.1 mm (0.476 in) | 2.5 mm (0.098 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F110E128MFK TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 1200uF 105c | Not Available Online | Reel | F11 | 1200 uF | 2.5 VDC | 20 % | 5 mOhms | 16.7 mm (0.657 in) | 12.1 mm (0.476 in) | 2.5 mm (0.098 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F110E227MDL TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 220uF D Case | Not Available Online | Reel | F11 | 220 uF | 2.5 VDC | 20 % | 20 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F110E607MFK TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 600uF 105c | Not Available Online | Reel | F11 | 600 uF | 2.5 VDC | 20 % | 5 mOhms | 16.7 mm (0.657 in) | 12.1 mm (0.476 in) | 2.5 mm (0.098 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F110G107MDL TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 100uF D Case | Not Available Online | Reel | F11 | 100 uF | 4 VDC | 20 % | 20 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F110E227MD3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 220uF D Case | Not Available Online | Bulk | F11 | 220 uF | 2.5 VDC | 20 % | 20 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F110E607MF3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 600uF 105c | Not Available Online | Bulk | F11 | 600 uF | 2.5 VDC | 20 % | 5 mOhms | 16.7 mm (0.657 in) | 12.1 mm (0.476 in) | 2.5 mm (0.098 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F110E128MFKAH3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 1200uF 105c F case | Not Available Online | F11 | 1200 uF | 2.5 VDC | 20 % | 1.5 mOhms | 16.7 mm (0.657 in) | 12.1 mm (0.476 in) | 2.5 mm (0.098 in) | - 55 C | + 105 C | SMD/SMT | ||||||||
Mfr: F110J476MDLAH1 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 47uF 105c D case | Not Available Online | F11 | 47 uF | 6.3 VDC | 20 % | 15 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT | ||||||||
Mfr: F110E128MF TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 1200uF 105c 12.1x16.7 | Not Available Online | Bulk | F11 | 1200 uF | 2.5 VDC | 20 % | 5 mOhms | 16.7 mm (0.657 in) | 12.1 mm (0.476 in) | 2.5 mm (0.098 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F110G807MF3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD | Not Available Online | F11 | 800 uF | 4 VDC | 20 % | 5 mOhms | 16.7 mm (0.657 in) | 12.1 mm (0.476 in) | 2.5 mm (0.098 in) | - 55 C | + 105 C | SMD/SMT | ||||||||
Mfr: F110J607MF3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 600uF | Not Available Online | Bulk | F11 | 600 uF | 6.3 VDC | 20 % | 5 mOhms | 16.7 mm (0.657 in) | 12.1 mm (0.476 in) | 2.5 mm (0.098 in) | - 55 C | + 105 C | SMD/SMT | |||||||
Mfr: F110E227MDLAH1 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 220uF 105c D case | Not Available Online | F11 | 220 uF | 2.5 VDC | 20 % | 12 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT | ||||||||
Mfr: F110G476MD TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 47uF 105c 5.3x8.5 | Not Available Online | F11 | 47 uF | 4 VDC | 20 % | 20 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT | ||||||||
Mfr: F110G107MDLAH1 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4 volts 100uF 105c D case | Not Available Online | F11 | 100 uF | 4 VDC | 20 % | 15 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT |
- 1
- 2