Nichicon - Tantalum Capacitors - Solid SMD
936 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F981A225MUA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10V,2.2uF,Lw Profile Surface Mount | Not Available Online | Reel | F98 | 2.2 uF | 10 VDC | 20 % | 15 Ohms | 1.1 mm (0.043 in) | 0.6 mm (0.024 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: F720J108MMC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1000uF 6.3V 20% | Not Available Online | F72 | 1000 uF | 6.3 VDC | 20 % | 140 mOhms | M Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: F930J227MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 6.3V 20% | Not Available Online | Reel | 220 uF | 6.3 VDC | 20 % | 1.2 Ohms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: F931C227KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 16V 10% | Not Available Online | Reel | 220 uF | 16 VDC | 10 % | 700 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 7.3 mm (0.287 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: F950G337KTAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 330uF 4V 10% | Not Available Online | Reel | F95 | 330 uF | 4 VDC | 10 % | 800 mOhms | 1410 | 3527 | T Case | 3.5 mm (0.138 in) | 2.7 mm (0.106 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950G476KAAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47uF 4V 10% | Not Available Online | Reel | F95 | 47 uF | 4 VDC | 10 % | 600 mOhms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950G476KSAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47uF 4V 10% | Not Available Online | Reel | F95 | 47 uF | 4 VDC | 10 % | 800 mOhms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950J227KBAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 6.3V 10% | Not Available Online | Reel | F95 | 220 uF | 6.3 VDC | 10 % | 400 mOhms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950J686KSAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 68uF 6.3V 10% | Not Available Online | Reel | F95 | 68 uF | 6.3 VDC | 10 % | 900 mOhms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951A226KAAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22uF 10V 10% | Not Available Online | Reel | F95 | 22 uF | 10 VDC | 10 % | 900 mOhms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951A476KBAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47uF 10V 10% | Not Available Online | Reel | F95 | 47 uF | 10 VDC | 10 % | 400 mOhms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951D225KSAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.2uF 20V 10% | Not Available Online | Reel | F95 | 2.2 uF | 20 VDC | 10 % | 5 Ohms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F311A336MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD | Not Available Online | 33 uF | 10 VDC | 20 % | SMD/SMT | |||||||||||||||
Mfr: F321A157MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 150uF Polymer Tantalum | Not Available Online | Bulk | 150 uF | 10 VDC | 20 % | SMD/SMT | ||||||||||||||
Mfr: F110E227MD TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 220uF 105c 5.3x8.5 | Not Available Online | F11 | 220 uF | 2.5 VDC | 20 % | 20 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT | ||||||||
Mfr: F920E336MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 33uF 3.5x2.8 | Not Available Online | Reel | F92 | 33 uF | 2.5 VDC | 20 % | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||||||||
Mfr: F950J227MBAAM1Q TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 220uF 3.8x2.8 | Not Available Online | Reel | F95 | 220 uF | 6.3 VDC | 20 % | 400 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F320G157MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 150uF Polymer Tantalum | Not Available Online | Bulk | 150 uF | 4 VDC | 20 % | SMD/SMT | ||||||||||||||
Mfr: F320G227MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD | Not Available Online | 220 uF | 4 VDC | 20 % | SMD/SMT | |||||||||||||||
Mfr: F931V106KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10uF 35V 10% | Not Available Online | Reel | F93 | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 6 mm (0.236 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931V156KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 15uF 35V 10% | Not Available Online | Reel | F93 | 15 uF | 35 VDC | 10 % | 700 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 7.3 mm (0.287 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931V225KBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.2uF 35V 10% | Not Available Online | Reel | F93 | 2.2 uF | 35 VDC | 10 % | 3.8 Ohms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931V335KBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 3.3uF 35V 10% | Not Available Online | Reel | F93 | 3.3 uF | 35 VDC | 10 % | 3.5 Ohms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931V684MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 35volts 0.68uF 3.2x1.6 | Not Available Online | Reel | F93 | 0.68 uF | 35 VDC | 20 % | 7.6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950G107MQAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100uF 4V 20% | Not Available Online | Reel | F95 | 100 uF | 4 VDC | 20 % | 1 Ohms | 1206 | 3216 | Q Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various |