Nichicon - Tantalum Capacitors - Solid SMD
936 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F930J106KAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10uF 6.3V 10% | Not Available Online | Reel | F93 | 10 uF | 6.3 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F930J157KBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 150uF 6.3V 10% | Not Available Online | Reel | F93 | 150 uF | 6.3 VDC | 10 % | 900 mOhms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F930J227MNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 220uF 7.3x4.3 | Not Available Online | Reel | F93 | 220 uF | 6.3 VDC | 20 % | 500 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 7.3 mm (0.287 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F930J336MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 33uF 3.5x2.8 | Not Available Online | Reel | F93 | 33 uF | 6.3 VDC | 20 % | 1.4 Ohms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F311A226MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 22uF Conductive Polymer | Not Available Online | Reel | 22 uF | 10 VDC | 20 % | 3.4 mm (0.134 in) | SMD/SMT | |||||||||||||
Mfr: F921C106MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10UF 16V 20% | Not Available Online | Reel | F92 | 10 uF | 16 VDC | 20 % | 7 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931D685KBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.8uF 20V 10% | Not Available Online | Reel | F93 | 6.8 uF | 20 VDC | 10 % | 2.5 Ohms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931E155KAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1.5uF 25V 10% | Not Available Online | Reel | F93 | 1.5 uF | 25 VDC | 10 % | 6.7 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931E155MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 25volts 1.5uF 3.2x1.6 | Not Available Online | Reel | F93 | 1.5 uF | 25 VDC | 20 % | 6.7 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931E336KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 33uF 25V 10% | Not Available Online | Reel | F93 | 33 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 7.3 mm (0.287 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931E336MNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 25volts 33uF 7.3x4.3 | Not Available Online | Reel | F93 | 33 uF | 25 VDC | 20 % | 700 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 7.3 mm (0.287 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931E475KAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7uF 25V 10% | Not Available Online | Reel | F93 | 4.7 uF | 25 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931V156MNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 35volts 15uF 7.3x4.3 | Not Available Online | Reel | F93 | 15 uF | 35 VDC | 20 % | 700 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 7.3 mm (0.287 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931V225MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 35volts 2.2uF 3.2x1.6 | Not Available Online | Reel | F93 | 2.2 uF | 35 VDC | 20 % | 7 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950G107MSAAM1Q2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 100uF | Not Available Online | Reel | F95 | 100 uF | 4 VDC | 20 % | 800 mOhms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950G157KBAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 150UF 4V 10% | Not Available Online | Reel | F95 | 150 uF | 4 VDC | 10 % | 400 mOhms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F971D106MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 20volts 10uF 6x3.2 | Not Available Online | Reel | F97 | 10 uF | 20 VDC | 20 % | 1.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F750G158KRC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1500uF 4V 10% | Not Available Online | Reel | F75 | 1500 uF | 4 VDC | 10 % | 120 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F921D105MPA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 20volts 1uF 2x1.25 | Not Available Online | Reel | F92 | 1 uF | 20 VDC | 20 % | 20 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F921E225MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 25volts 2.2uF 3.5x2.8 | Not Available Online | Reel | F92 | 2.2 uF | 25 VDC | 20 % | 4 Ohms | 1311 | 3428 | B Case | 3.4 mm (0.134 in) | 2.8 mm (0.11 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F921V225MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.2UF 35V 20% | Not Available Online | Reel | F92 | 2.2 uF | 35 VDC | 20 % | 4 Ohms | 1311 | 3428 | B Case | 3.4 mm (0.134 in) | 2.8 mm (0.11 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F751A337MDC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 330uF 4.3x7.3 | Not Available Online | Reel | F75 | 330 uF | 10 VDC | 20 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F751C107MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16volts 100uF 3.2x7.1 | Not Available Online | Reel | F75 | 100 uF | 16 VDC | 20 % | 220 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F751C686KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 68uF 16V 10% | Not Available Online | Reel | F75 | 68 uF | 16 VDC | 10 % | 220 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F910J337KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 330uF 6.3V 10% | Not Available Online | Reel | F91 | 330 uF | 6.3 VDC | 10 % | 100 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade |