JUC - Nichicon - Supercapacitors / Ultracapacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JUC0E474MED TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 0.47Farad 70c 6.3x11 2.5LS | Not Available Online | 470000 uF | 2.5 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 11 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUC | Bulk | |||||||
Mfr: JUC0E106MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 10Farads 70c 10x40 5LS | Not Available Online | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 40 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUC | Bulk | |||||||
Mfr: JUC0E105MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1Farad 70c 8x11.5 3.5LS | Not Available Online | 1 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 11.5 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUC | Bulk | |||||||
Mfr: JUC0E225MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2.2Farads 70c 8x20 3.5LS | Not Available Online | 2.2 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUC | Bulk | |||||||
Mfr: JUC0E476MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 47Farads 70c 18x40 7.5LS | Not Available Online | 47 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUC | Bulk | |||||||
Mfr: JUC0E106MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 10Farads 70c 12.5x31.5 5LS | Not Available Online | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 31.5 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUC | Bulk | |||||||
Mfr: JUC0E336MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 33Farads 70c 18x31.5 7.5LS | Not Available Online | 33 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31.5 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUC | Bulk | |||||||
Mfr: JUC0E475MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 4.7Farads 70c 12.5x20 5LS | Not Available Online | 4.7 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUC | Bulk | |||||||
Mfr: JUC0E226MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 22Farads 70c 16x31.5 7.5LS | Not Available Online | 22 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31.5 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUC | Bulk |