PCR - Nichicon - Aluminum Organic Polymer Capacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCR1H181MCSANAGS TTI: PCR1H181MCSANAGS Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180UF 50V ESR=19 | Not Available Online | PCR | Reel | ||||||||||||||||||
Mfr: PCR1K680MCSCNAGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | PCR | Reel | ||||||||||||||||||
Mfr: PCR1K680MCS1GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | PCR | Reel | ||||||||||||||||||
Mfr: PCR1H121MCSDNAGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | PCR | Reel | ||||||||||||||||||
Mfr: PCR1C102MCSANAGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | PCR | Reel | ||||||||||||||||||
Mfr: PCR1V331MCS1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | PCR | Reel | ||||||||||||||||||
Mfr: PCR1H121MCS1GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | PCR | Reel | ||||||||||||||||||
Mfr: PCR1H390MCL4GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 39uF 20% AEC-Q200 | Not Available Online | 39 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.3 A | - 55 C | + 125 C | 8 mm | 6.3 mm | Can | PCR | AEC-Q200 | Reel | |||
Mfr: PCR1V151MCS6GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 150 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 105 C | Can | PCR | ||||||||||
Mfr: PCR1V271MCSANAGS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | Can | PCR | ||||||||||
Mfr: PCR1D331MCL1GS. TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 330 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | - 55 C | + 125 C | Can | PCR | |||||||||
Mfr: PCR1V151MCSBNUGS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 150 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 105 C | Can | PCR |