GYC - Nichicon - Aluminum Organic Polymer Capacitors
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYC1H101MCW1GS TTI: GYC1H101MCW1GS Nichicon Availability: 51,500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200 | 51,500In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 135 C | 10 mm | Can | GYC | Reel | |||||
Mfr: GYC1H470MCQ1GS TTI: GYC1H470MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 1,000In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1C471MCW1GS TTI: GYC1C471MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 470uF 20% Vibration Resistance AEC-Q200 | 500In Stock | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.4 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GYC | Reel | |||||
Mfr: GYC1V271MCQ1GS TTI: GYC1V271MCQ1GS Nichicon Availability: 2,500In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 2,500In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1K330MCQ1GS TTI: GYC1K330MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 | 500In Stock | 33 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 36 mOhms | 1.9 A | - 55 C | + 135 C | 10 mm | 10 mm | GYC | Reel | |||||||
Mfr: GYC1V151MCW1GS TTI: GYC1V151MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 10 mm | Can | GYC | Reel | |||||
Mfr: GYC1H101MCQ1GS TTI: GYC1H101MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 500In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1J151MNZ1GS TTI: GYC1J151MNZ1GS Nichicon Availability: 300In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 300In Stock | GYC | Reel | ||||||||||||||||||
Mfr: GYC1J101MCQ1GS TTI: GYC1J101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1V151MCQ1GS TTI: GYC1V151MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 500In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1H221MNZ1GS TTI: GYC1H221MNZ1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 | 600In Stock | GYC | Reel | ||||||||||||||||||
Mfr: GYC1H151MCQ1GS TTI: GYC1H151MCQ1GS Nichicon Availability: 1,200In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 1,200In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1C561MCW1GS TTI: GYC1C561MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% Anti-Vibe AEC-Q200 | 800In Stock | 560 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 16 mOhms | 3.6 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GYC | Reel | |||||||
Mfr: GYC1C561MCQ1GS TTI: GYC1C561MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 | 800In Stock | 560 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 16 mOhms | 3.6 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GYC | Reel | |||||||
Mfr: GYC1E151MCQ1GS TTI: GYC1E151MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 1,000In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1E271MCQ1GS TTI: GYC1E271MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 1,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1J680MCQ1GS TTI: GYC1J680MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 | 1,000In Stock | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1V271MCW1GS TTI: GYC1V271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | Reel | |||||
Mfr: GYC1E101MCW1GS TTI: GYC1E101MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | Reel | |||||
Mfr: GYC1J680MCW1GS TTI: GYC1J680MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.3 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GYC | Reel | |||||
Mfr: GYC1H151MCW1GS TTI: GYC1H151MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% Vibration Resistance AEC-Q200 | 800In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GYC | Reel | |||||
Mfr: GYC1J220MCW1GS TTI: GYC1J220MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 63VDC 22uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 80 mOhms | 1.3 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | Reel | |||||
Mfr: GYC1C471MCQ1GS TTI: GYC1C471MCQ1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 | 1,500In Stock | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.4 A | - 55 C | + 135 C | 10 mm | Molded | GYC | Reel | |||||
Mfr: GYC1J470MCW1GS TTI: GYC1J470MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.9 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | GYC | Reel | |||||
Mfr: GYC1V221MCW1GS TTI: GYC1V221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GYC | Reel |