GYA - Nichicon - Aluminum Organic Polymer Capacitors
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYA1K470MCQ1GS TTI: GYA1K470MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200 | 1,000In Stock | 47 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.3 A | - 55 C | + 125 C | 10 mm | Can | GYA | AEC-Q200 | Reel | ||||
Mfr: GYA1J101MCQ1GS TTI: GYA1J101MCQ1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 400In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 1.9 A | - 55 C | + 125 C | 10 mm | Molded | GYA | Reel | |||||
Mfr: GYA1J101MCW1GS TTI: GYA1J101MCW1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% Vibration Resistance AEC-Q200 | 400In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 1.9 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | |||||
Mfr: GYA1H101MCW1GS TTI: GYA1H101MCW1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200 | 1,500In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | GYA | Reel | |||||
Mfr: GYA1V151MCQ1GS TTI: GYA1V151MCQ1GS Nichicon Availability: 3,500In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 3,500In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | GYA | AEC-Q200 | Reel | ||||
Mfr: GYA1V101MCQ1GS TTI: GYA1V101MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Molded | GYA | Reel | |||||
Mfr: GYA1V271MCQ1GS TTI: GYA1V271MCQ1GS Nichicon Availability: 3,500In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 3,500In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | GYA | AEC-Q200 | Reel | ||||
Mfr: GYA1K470MCW1GS TTI: GYA1K470MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% Vibration Resistance AEC-Q200 | 500In Stock | 47 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | |||||
Mfr: GYA1E331MCW1GS TTI: GYA1E331MCW1GS Nichicon Availability: 3,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 | 3,000In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | GYA | Reel | |||||
Mfr: GYA1J470MCQ1GS TTI: GYA1J470MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Molded | GYA | Reel | |||||
Mfr: GYA1J560MCW1GS TTI: GYA1J560MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 | 500In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Can | GYA | Reel | |||||
Mfr: GYA1C561MCW1GS TTI: GYA1C561MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% ANTI-VIBE AEC-Q200 | 800In Stock | 560 uF | 16 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 2.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | |||||
Mfr: GYA1K560MCW1GS TTI: GYA1K560MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 80VDC 56uF 20% ANTI-VIBE AEC-Q200 | 800In Stock | 56 uF | 80 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 26 mOhms | 1.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | |||||
Mfr: GYA1C561MCQ1GS TTI: GYA1C561MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200 | 800In Stock | 560 uF | 16 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 2.4 A | - 55 C | + 125 C | 10 mm | Can | GYA | Reel | |||||
Mfr: GYA1E151MCQ1GS TTI: GYA1E151MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 1,000In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Molded | GYA | Reel | |||||
Mfr: GYA1E151MCW1GS TTI: GYA1E151MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | GYA | Reel | |||||
Mfr: GYA1E471MCQ1GS TTI: GYA1E471MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 800In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 2.3 A | - 55 C | + 125 C | 10 mm | Molded | GYA | Reel | |||||
Mfr: GYA1J820MCW1GS TTI: GYA1J820MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 82 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | |||||
Mfr: GYA1C271MCW1GS TTI: GYA1C271MCW1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 | 2,000In Stock | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | GYA | Reel | |||||
Mfr: GYA1C471MCW1GS TTI: GYA1C471MCW1GS Nichicon Availability: 10,000In StockAluminum Organic Polymer Capacitors 16VDC 470uF 20% Vibration Resistance AEC-Q200 | 10,000In Stock | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.1 A | - 55 C | + 125 C | 10 mm | Can | GYA | Reel | |||||
Mfr: GYA1H680MCW1GS TTI: GYA1H680MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | GYA | Reel | |||||
Mfr: GYA1V221MCW1GS TTI: GYA1V221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | |||||
Mfr: GYA1C151MCW1GS TTI: GYA1C151MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 16VDC 150uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.5 A | - 55 C | + 125 C | 6.3 mm | Can | GYA | Reel | |||||
Mfr: GYA1E680MCW1GS TTI: GYA1E680MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 68 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | GYA | Reel | |||||
Mfr: GYA1K330MCW1GS TTI: GYA1K330MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 33uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 33 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel |